Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 2,267In Stock
Min.: 1
Mult.: 1

AD8421 1 Channel 10 MHz 35 V/us 140 dB 6 nA 25 uV 36 V 5 V 2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Ultra Low Noise Precision In-Amp 3,958In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8429 1 Channel 15 MHz 22 V/us 140 dB 150 nA 50 uV 18 V 4 V 6.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp 2,280In Stock
Min.: 1
Mult.: 1

LT1789 1 Channel 60 kHz 26 mV/us 114 dB 19 nA 20 uV 36 V 2.2 V 67 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Digitally Controlled Programmable-Gain 731In Stock
Min.: 1
Mult.: 1

PGA202 1 Channel 1 MHz 15 V/us 94 dB 50 pA 1 mV 36 V 12 V 6.5 mA - 25 C + 85 C Through Hole PDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA204AU/1K 1,097In Stock
Min.: 1
Mult.: 1

PGA204 1 Channel 1 MHz 300 mV/us 106 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA204AU 1,309In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PGA204 1 Channel 1 MHz 300 mV/us 106 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA828IDR 90In Stock
Min.: 1
Mult.: 1

INA101 1 Channel 25 kHz 106 dB 30 nA 50 uV 40 V 10 V 6.7 mA - 55 C + 125 C Through Hole CDIP-14 Tube
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 4,757In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Channel 6 V/us 70 dB 10 pA 3 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2,856In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Channel 6 V/us 78 dB 10 pA 2 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 3,133In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Channel 35 MHz 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 709In Stock
Min.: 1
Mult.: 1

1 Channel 500 kHz 83 dB 100 pA 85 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT DFN-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 3,198In Stock
Min.: 1
Mult.: 1

1 Channel 500 kHz 83 dB 100 pA 85 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 3,692In Stock
Min.: 1
Mult.: 1

1 Channel 500 kHz 140 dB 100 pA 17 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT DFN-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 2,187In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 500 kHz 80 dB 100 pA 22 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 1,285In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 140 dB 100 pA 17 uV 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers PLC I DRIVER 1,775In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD5749 1 Channel 55 V 12 V - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW COST,LOW POWER IN AMP 405In Stock
200Expected 06/05/2026
Min.: 1
Mult.: 1

AD620 1 Channel 1 MHz 1.2 V/us 120 dB 1 nA 15 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers IC, LOW COST IN AMP IC 778In Stock
Min.: 1
Mult.: 1
Reel: 750

AD620 1 Channel 1 MHz 1.2 V/us 80 dB 1 nA 50 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 134In Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 2 nA 35 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 420In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 500 pA 25 uV 18 V 2.3 V 1.3 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers P-DIP LOW COST INSTRUMENTATION AMPLIFIER 726In Stock
Min.: 1
Mult.: 1

AD622 1 Channel 1 MHz 1.2 V/us 103 dB 2 nA 60 uV 15 V 2.6 V 900 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers PDIP SINGLE SUPPLY RAIL-RAIL L/C IN AMP 2,055In Stock
Min.: 1
Mult.: 1

AD623 1 Channel 800 kHz 300 mV/us 105 dB 25 nA 25 uV 12 V 2.7 V 375 uA, 305 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers SOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP 304In Stock
Min.: 1
Mult.: 1

AD623 1 Channel 800 kHz 300 mV/us 105 dB 25 nA 25 uV 12 V 2.7 V 375 uA, 305 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp 1,825In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD627 1 Channel 80 kHz 77 dB 3 nA 50 uV 36 V 2.2 V 85 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp 937In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD627 1 Channel 80 kHz 77 dB 3 nA 50 uV 36 V 2.2 V 85 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel