High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1,681
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 500MHz, 3nV/rtHz, AV =10 Op Amp 207In Stock
Min.: 1
Mult.: 1

LT1222 1 Channel 500 MHz 200 V/us 46 dB 120 dB 26 mA 300 nA 100 uV 36 V 5 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp 649In Stock
Min.: 1
Mult.: 1

LT1739 2 Channel 200 MHz 600 V/us 76 dB 83 dB 1.2 A 6 uA 1 mV 27 V 8 V 10 mA - 40 C + 85 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 830In Stock
Min.: 1
Mult.: 1

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 140 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 693In Stock
Min.: 1
Mult.: 1

LT1804 2 Channel 83 MHz 100 V/us 96 dB 42 mA 5.5 uA 1.5 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 165MHz, R2R In & Out, 0.95nV/vHz L 190In Stock
Min.: 1
Mult.: 1

LT6201 2 Channel 165 MHz 44 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr 2,471In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD LOW PWR JFET OP AMP 277In Stock
Min.: 1
Mult.: 1

OP482 4 Channel 4 MHz 9 V/us 90 dB 10 mA 100 pA 4 mV 36 V 9 V 210 uA - 40 C + 85 C Through Hole PDIP-14 Tube

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual ALT 59 ALT 595-OPA2354AIDDA 924In Stock
Min.: 1
Mult.: 1

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Wideband Hi-Out put Current A 595-O A 595-OPA2613IDR 379In Stock
Min.: 1
Mult.: 1

OPA2613 2 Channel 125 MHz 70 V/us 97 dB 100 dB 350 mA 14.5 uA 200 uV 12 V 5 V 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Low Power Curre nt Feedback 409In Stock
Min.: 1
Mult.: 1

OPA2684 2 Channel 170 MHz 780 V/us 60 dB 120 mA 19.5 uA 1.5 mV 12 V 5 V 3.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback 194In Stock
Min.: 1
Mult.: 1

THS3095 1 Channel 235 MHz 7.3 kV/us 69 dB 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback 1,760In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4224 1 Channel 1.2 GHz 1.7 kV/us 61 dB 80 mA 10 uA 500 uV +/- 5.5 V +/- 2.85 V 6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su 2,593In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4450 1 Channel 485 V/us 60 dB 95 dB 50 mA 20 uA 4 mV 11 V 4.5 V 6.5 mA - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 729In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6200 1 Channel 800 MHz 210 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA 0 C + 70 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Speed, Rail-to-Rail In/Out Op-Amp 1,894In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8027 1 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single 200MHz L/C Rail-to-Rail Amp 2,193In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD HI SPEED LOW COST R-TO-R AMPLIFIER 993In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8054 4 Channel 170 V/us 98 dB 86 dB 30 mA 4.5 uA 1.7 mV 12 V 3 V 2.75 mA - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single Low Cost R-to-R VF Amp Pb-Fr 2,595In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8057 1 Channel 100 MHz 1.15 kV/us 55 dB 60 dB 2.5 uA 1 mV 12 V 3 V 7.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 2,391In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8092 2 Channel 50 MHz 145 V/us 98 dB 88 dB 45 mA 2.6 uA 1.6 mV 12 V, +/- 6 V 3 V, +/- 1.5 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Dual 1,793In Stock
Min.: 1
Mult.: 1

ADA4851-2 2 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp 1,832In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 848In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 60 MHz 15 V/us 126 dB 20.8 mA 55 nA 20 uV 44 V 8 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 4x JFET In Prec Hi Speed Op Amps 1,055In Stock
Min.: 1
Mult.: 1

LT1058 4 Channel 5 MHz 14 V/us 98 dB 20 mA 100 pA 300 uV 40 V 8 V 1.7 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps 431In Stock
Min.: 1
Mult.: 1

LT1356 4 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers 1x 400MHz C F Amp 656In Stock
Min.: 1
Mult.: 1

LT1395 1 Channel 400 MHz 800 V/us 65 dB 52 dB 80 mA 1 mV 12.6 V 3 V 4.6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube