Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers MiniSO LoCost HiSpd Different'l Receiver 2,359In Stock
Min.: 1
Mult.: 1

AD8130 1 Channel 270 MHz 1090 V/us 110 dB 40 mA 2 uA 400 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers MiniSO LoCost HiSpd Different'l Receiver 1,838In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8130 1 Channel 270 MHz 1090 V/us 110 dB 40 mA 2 uA 400 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Different'l Receiver 1,560In Stock
392Expected 24/02/2026
Min.: 1
Mult.: 1

AD8130 1 Channel 270 MHz 1090 V/us 110 dB 40 mA 2 uA 400 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Different'l Receiver 3,263In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8130 1 Channel 270 MHz 1090 V/us 110 dB 40 mA 2 uA 400 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Different'l Receiver 1,983In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8130 1 Channel 270 MHz 1090 V/us 110 dB 40 mA 2 uA 400 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers MiniSO LoCost Hi-Spd Differential Driver 1,679In Stock
Min.: 1
Mult.: 1

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers MiniSO LoCost Hi-Spd Differential Driver 1,128In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 363In Stock
Min.: 1
Mult.: 1

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers MiniSO Lo-Cost Hi-Spd Differential Amp 652In Stock
305Expected 20/02/2026
Min.: 1
Mult.: 1

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers MiniSO Lo-Cost Hi-Spd Differential Amp 1,361In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Amp 457In Stock
Min.: 1
Mult.: 1

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Triple Differen. Driver w/output Disable 738In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8133 3 Channel 450 MHz 1600 V/us - 50 dB 90 mA 80 uA - 6 mV 11 V 2.8 V 28 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power Diff ADC Driver 1,574In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 5 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver 4,923In Stock
2,430Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 1,500

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 2.6 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver 1,976In Stock
Min.: 1
Mult.: 1

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 2.6 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver 3,600In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 2.6 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver 1,145In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 2.6 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers MiniSO LoDstort'n Different'l I/O 500MHz 1,303In Stock
Min.: 1
Mult.: 1

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers MiniSO LoDstort'n Different'l I/O 500MHz 670In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers IC,Lo-Distort'n Different'l AMP 1,160In Stock
1,078Expected 16/02/2026
Min.: 1
Mult.: 1

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SOIC Lo-Distort'n Diff I/O 500MHz Pb-Fr 786In Stock
800Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 198In Stock
Min.: 1
Mult.: 1
Reel: 250

AD8139 1 Channel 410 MHz 800 V/us 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 878In Stock
Min.: 1
Mult.: 1

AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Single Supply Difference Amp-AD-MCMV 769In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Difference Amp-AD-MCMV 990In Stock
Min.: 1
Mult.: 1

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube