Differential Amplifiers

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv 5In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121ID A 595-THS4121IDGNR 38In Stock
Min.: 1
Mult.: 1

THS4121 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4502IDR A A 595-THS4502IDR 42In Stock
Min.: 1
Mult.: 1

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp 53In Stock
Min.: 1
Mult.: 1

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp 11In Stock
Min.: 1
Mult.: 1

THS4503 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMME/NOPB 145In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LMH6551Q 1 Channel 370 MHz 2.4 kV/us 70 dB 65 mA - 10 uA 500 uV 11 V 3 V 12.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Dual Program Diff Amp A 926-LMH68 A 926-LMH6882SQE/NOPB 59In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LMH6882 2 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 200 mA - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Analog Devices LT6604IUFF-10#PBF
Analog Devices Differential Amplifiers 2x Very L N, Diff Amp & 10MHz Lpass Filt 1In Stock
Min.: 1
Mult.: 1

LT6604-10 2 Channel 10 MHz 63 dB 40 uA 11 V 3 V 35 mA SMD/SMT QFN-34 Tube
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output
5,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

AD8206 1 Channel 100 kHz 0.5 V/us 76 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family
5,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

ADA4940-1 1 Channel 260 MHz 95 V/us 7 uA 350 uV 7 V 3 V 1.18 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise A 595- A 595-THS4130IDGN
2,500Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

THS4130 1 Channel 170 MHz 52 V/us 95 dB 85 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output
1,000Expected 29/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

AD8206 1 Channel 100 kHz 0.5 V/us 76 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers acngle G=1 LowPower,WideInputRange
990Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

AD8276 1 Channel 550 kHz 1.1 V/us 80 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision Unity Gain
1,160On Order
Min.: 1
Mult.: 1

INA105 1 Channel 1 MHz 3 V/us 72 dB 20 mA 500 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differential Amplifiers Full Diff I/O Hi Sl
311Expected 29/04/2026
Min.: 1
Mult.: 1

THS4141 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Wideband Lo-Noise Lo -Distortion A 595-T A 595-THS4504DGNR
302Expected 02/03/2026
Min.: 1
Mult.: 1

THS4504 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Very lo pwr 4Ch R-R outpt fully diff amp A 595-THS4524IDBT
1,999Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

THS4524 4 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-38 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IDGKR 225In Stock
3,500On Order
Min.: 1
Mult.: 1
Reel: 250

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange
3,498Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Pwr 0.25mA RRO fully diff amp A 595-THS4531IRUNR
1,495Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 250

THS4531 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange
250Expected 06/03/2026
Min.: 1
Mult.: 1

AD8276 1 Channel 550 kHz 1.1 V/us 80 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 250V Input Range, 100kHz, G =10, Micropower, Difference Amplifier
22Expected 06/03/2026
Min.: 1
Mult.: 1

LT1990-10 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier
182Expected 26/06/2026
Min.: 1
Mult.: 1

LT6376 1 Channel 300 kHz 4.1 V/us 90 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT DFN-14 Tube
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier
96Expected 27/02/2026
Min.: 1
Mult.: 1

LT6376 1 Channel 300 kHz 4.1 V/us 90 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 85 C SMD/SMT DFN-14 Tube
Analog Devices Differential Amplifiers 300MHz L Dist, L N Diff Amp/ADC Drvr (AV 363In Stock
Min.: 1
Mult.: 1

LT6402-20 1 Channel 300 MHz 400 V/us 35 mA 15 uA 1 mV 5.5 V 4 V 30 mA - 40 C + 85 C SMD/SMT QFN-16 Tube