LMV358 Series Operational Amplifiers - Op Amps

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp 15,421In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz op A A 595-LMV358Q3MA/NOPB 6,556In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out 9,074In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps GENERAL PURPOSE LOW VLTG RRO OP AMP A 92 A 926-LMV358MMX/NOPB 12,887In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out ALT 5 ALT 595-LMV358IDR 2,257In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz op A A 595-LMV358Q1MA/NOPB 2,462In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp 3,427In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Auto Dual Lo-Vtg R-R Output Op Amp A 595 A 595-LMV358Q1MM/NOPB 2,185In Stock
Min.: 1
Mult.: 1
Reel: 3,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz op A A 595-LMV358Q1MAX/NOPB 1,343In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output 8,900In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output 8,484In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lw V R/R Op Amp 24,814In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Volt S08 Dual Op Amp A 926-LMV358M/N A 926-LMV358M/NOPB 8,109In Stock
10,000Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Lw V R/R Op Amp 3,197In Stock
5,000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out ALT 5 ALT 595-LMV358IDGKR 3,469In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out ALT 5 ALT 595-LMV358IDR 2,831In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lw V R/R Op Amp A 595-LMV358IPW A 5 A 595-LMV358IPW 5,500In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out ALT 5 ALT 595-LMV358IPWR 1,666In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Auto Dual Lo-Vtg R-R Output Op Amp A 595 A 595-LMV358Q1MMX/NOPB 1,003In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Auto Dual Lo-Vtg R-R Output Op Amp A 595 A 595-LMV358Q3MMX/NOPB 788In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out 2,905In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out ALT 5 ALT 595-LMV358QDGKR 2,460In Stock
Min.: 1
Mult.: 1
Reel: 2,500

7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out 963In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps LV 1 MHz Op Amp 5.5V Rail to Rail 5,265In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 190 uA 90 mA 50 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMV358 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps LV 1 MHz Op Amp 5.5V Rail to Rail 1,974In Stock
10,000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 190 uA 90 mA 50 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMV358 Reel, Cut Tape, MouseReel