STM8L101K3 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit MCU 8Kb Flash Supply 1.65V to 3.6V 347In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1.5 kB LQFP-32 16 MHz No ADC 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP ARM 8-Bit 1.65V to 3.6V 1.5kb Non-Stocked Lead-Time 30 Weeks
Min.: 1,500
Mult.: 1,500

STM8 8 kB 1.5 kB LQFP-32 16 MHz No ADC 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM Non-Stocked Lead-Time 30 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

STM8 8 kB 1.5 kB LQFP-32 16 MHz 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101K3 Reel

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM Non-Stocked Lead-Time 30 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

STM8 8 kB 1.5 kB LQFP-32 16 MHz 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101K3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1.5KB RAM Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM8 No ADC 1.65 V 3.6 V 8 bit STM8L101K3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 Non-Stocked Lead-Time 30 Weeks
Min.: 2,940
Mult.: 2,940

STM8 8 kB 1.5 kB QFPN-32 16 MHz No ADC 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101K3 Tray