BX80601W3570

Intel
607-BX80601W3570
BX80601W3570

Mfr.:

Description:
CPU - Central Processing Units Boxed Intel Xeon Processor W3570 (8M Cache, 3.20 GHz, 6.40 GT/s Intel QPI) FC-LGA8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,172.91 £1,172.91

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon
64 bit
4 Core
FCLGA-1366
3.2 GHz
8 MB
8 Thread
130 W
24 GB
DDR3-800/1066/1333
6.4 GT/s
QPI
Intel Xeon
Bloomfield
W3570
Non-Embedded
+ 67.9 C
Bulk
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 45 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 3 Channel
Number of QPI Links: 1 Link
Operating Supply Voltage: 800 mV to 1.375 V
Product Type: CPU - Central Processing Units
Series: W3570
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 3.46 GHz
Part # Aliases: 901541
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000

4th Generation Xeon® Processors

Intel 4th Generation Xeon® Processors are manufactured on the industry-leading 22nm process technology with 3D Tri-Gate transistors, delivering quad-core processing and intelligent performance capabilities, including Intel Turbo Boost Technology 2.0 and Hyper-Threading Technology. Additionally, it boosts performance to integer/matrix calculations through Intel Advanced Vector Extensions 2.0 enhancements.