MOSFET Modules

Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Infineon Technologies MOSFET Modules XHP2 module with CoolSiC Trench MOSFET and NTC / 3In Stock
Min.: 1
Mult.: 1

XHP 2 Tray
Infineon Technologies MOSFET Modules MEDIUM POWER 62MM 8In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 2 kV 195 A 8 mOhms - 10 V, + 23 V 4.3 V - 40 C + 175 C Tray
Infineon Technologies MOSFET Modules EasyPACK 2B module with CoolSiC Trench MOSFET and PressFIT / NTC 30In Stock
Min.: 1
Mult.: 1

Si Press Fit N-Channel 1.2 kV 40 A - 10 V, 23 V 5.15 V 20 mW EasyPACK 2B Tray
Vishay Semiconductors MOSFET Modules MODULES MOSFETS - MAACPAK 98In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET 148In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 127 A 12.1 mOhms - 8 V, 15 V 2.6 V - 55 C + 175 C 750 W
Vishay Semiconductors MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET 160In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 38 A 43 mOhms - 4 V, 15 V 2.4 V - 55 C + 175 C 136 W
Vishay Semiconductors MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET 160In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 49 A 47 mOhms - 4 V, 15 V 2.6 V - 55 C + 175 C 238 W
onsemi MOSFET Modules 15M OHM 1200V 40A M3S SIC FULL BRIDGE MODULE 27In Stock
Min.: 1
Mult.: 1

SiC Press Fit 42.5 mm x 33.8 mm N-Channel 1 Channel 1.2 kV 77 A 19 mOhms - 10 V, 22 V 4.4 V - 40 C + 175 C 198 W NXH015F120M3F1PTG Tray
Wolfspeed MOSFET Modules SiC Module, 17 mohm, 1200 V, 33.8 mm, FM4, Full-Bridge, Industrial 47In Stock
7Expected 23/10/2026
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 4 Channel 1.2 kV 50 A 22.3 mOhms - 8 V, + 19 V 4 V - 40 C + 150 C 168 W Tray
Wolfspeed MOSFET Modules SiC Module, 17 mohm, 1200 V, 33.8 mm, FM4, Full-Bridge, Industrial, Pre-Applied TIM 54In Stock
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 4 Channel 1.2 kV 50 A 22.3 mOhms - 8 V, + 19 V 4 V - 40 C + 150 C 168 W Tray
Wolfspeed MOSFET Modules SiC Module, 650 A, 1700 V, 62 mm, HM3, Common-Source, Industrial 3In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.7 kV 916 A 1.86 mOhms - 8 V, + 19 V 3.6 V - 40 C + 175 C Bulk
Wolfspeed MOSFET Modules SiC Module, 650 A, 1700 V, 62 mm, HM3, Common-Source, Industrial, Pre-Applied TIM 3In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.7 kV 916 A 1.86 mOhms - 8 V, + 19 V 3.6 V - 40 C + 175 C Bulk
Wolfspeed MOSFET Modules SiC Module, 800 A, 1200 V, 62 mm, HM3P, Common-Source, Industrial 1In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.2 kV 1051 A 1.7 mOhms - 8 V, + 19 V 3.9 V - 40 C + 175 C 2.54 kW Bulk
Wolfspeed MOSFET Modules SiC Module, 800 A, 1200 V, 62 mm, HM3P, Common-Source, Industrial, Pre-Applied TIM 3In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.2 kV 1051 A 1.7 mOhms - 8 V, + 19 V 3.9 V - 40 C + 175 C 2.54 kW Bulk
IXYS MOSFET Modules 70V 200A 202In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 70 V 200 A 6 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
Microchip Technology APTM10AM02FG
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-5-SP6C 1In Stock
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT80M60J
Microchip Technology MOSFET Modules MOSFET MOS8 600 V 80 A SOT-227 9In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
ROHM Semiconductor MOSFET Modules SIC Pwr Module Half Bridge 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 300 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 1.26 kW Bulk


IXYS MOSFET Modules SiC MOSFET phaseleg 25mO SMPD-B 26In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SMPD-10 N-Channel 1.2 kV 58 A - 20 V, + 20 V - 40 C + 150 C Tube
ROHM Semiconductor MOSFET Modules 1200V, 358A, Half bridge, Full SiC-Power Module with Trench MOSFET 2In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 400 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 1.57 kW Bulk
Wolfspeed MOSFET Modules SiC, Module, 2.8mohm, 1200V, 152mm, YM3, Six-Pack, Automotive 1In Stock
4Expected 02/03/2026
Min.: 1
Mult.: 1
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-8-SP1 14In Stock
Min.: 1
Mult.: 1

Si Screw Mount SP1-12 N-Channel 25 A 130 mOhms - 30 V, + 30 V 3 V - 40 C + 100 C 208 W Tube
Infineon Technologies MOSFET Modules HybridPACK Drive G2 module 3In Stock
Min.: 1
Mult.: 1

Si Screw Mount HybridPACK 6.65 V - 40 C + 175 C 750 W Tray
Infineon Technologies MOSFET Modules HybridPACK Drive G2 module 2In Stock
6On Order
Min.: 1
Mult.: 1

Screw Mount HybridPACK N-Channel - 40 C + 175 C 775 W Tray
Wolfspeed MOSFET Modules SiC Module, 3.5mohm, 1200V, DM4, Half-Bridge, Industrial 36In Stock
93On Order
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 2 Channel 1.2 kV 383 A 4.6 mOhms - 4 V, + 15 V 3.6 V - 40 C + 175 C 980 W