Bipolar Transistors - BJT

 Bipolar Transistors - BJT
Bipolar transistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many bipolar transistor manufacturers including Central Semi, Diodes Inc, Microchip, Nexperia, onsemi, STMicroelectronics, Toshiba & more. Please view our large selection of bipolar transistors below.
Results: 11,524
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Diodes Incorporated Bipolar Transistors - BJT PNP Medium Power 146,897In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Si SMD/SMT SOT-23-3 PNP Single 1 A 100 V 120 V 7 V 300 mV 500 mW 50 MHz - 55 C + 150 C FMMT59 Reel, Cut Tape, MouseReel
Diodes Incorporated Bipolar Transistors - BJT BIPOLAR COMP. 151,740In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-563-6 NPN, PNP Dual 100 mA 45 V 50 V 6 V 200 mV 150 mW 300 MHz - 55 C + 150 C BC847B Reel, Cut Tape, MouseReel

Diodes Incorporated Bipolar Transistors - BJT 100V PNP MED POWER 55,380In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 PNP Single 3 A 100 V 130 V 7 V 135 mV 1.56 W 150 MHz - 55 C + 150 C ZXTP2029 Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT PMP4201Y/SOT363/SC-88 133,080In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TSSOP-6 NPN Dual 100 mA 45 V 50 V 6 V 200 mV 300 mW 250 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT SS SOT563 GP XSTR PNP 40V 408,788In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT SOT-563-6 NPN, PNP Dual 100 mA 45 V 50 V 6 V, 5 V 600 mV, 650 mV 500 mW 100 MHz - 55 C + 150 C AEC-Q101 BC847BPDXV6 Reel, Cut Tape, MouseReel
THAT Bipolar Transistors - BJT 4 NPN Matched Trans. Array SO-14 4,581In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-14 NPN Quad 30 mA 36 V 36 V 50 mV 350 MHz - 40 C + 85 C 300 Tube
ROHM Semiconductor Bipolar Transistors - BJT 120V 2.5A DF2020 BJT PNP TRA 5,801In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DFN-2020-3S-3 PNP Single 120 V 120 V 6 V 200 mV 2.1 W 220 MHz + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated Bipolar Transistors - BJT 300V 300mW 823,242In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 300 V 300 V 6 V 500 mV 300 mW 50 MHz - 55 C + 150 C MMBTA42 Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT PMD2001D/SOT457/SC-74 188,888In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SC-74-6 NPN, PNP Dual 600 mA 40 V 40 V 300 mV, 280 mV 540 mW - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT PMP4201Y/SOT363/SC-88 299,282In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Si SMD/SMT TSSOP-6 NPN Dual 100 mA 45 V 50 V 6 V 200 mV 300 mW 250 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel
THAT Bipolar Transistors - BJT 2 NPN+2 PNP Matched Trans. Array SO-14 557In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-14 NPN, PNP Quad 30 mA 36 V 36 V 50 mV 350 MHz, 325 MHz - 40 C + 85 C 340 Tube

THAT Bipolar Transistors - BJT 2 NPN+2 PNP Matched Trans. Array DIP-14 385In Stock
Min.: 1
Mult.: 1

Si Through Hole DIP-14 NPN, PNP Quad 30 mA 36 V 36 V 50 mV 350 MHz, 325 MHz - 40 C + 85 C 340 Tube
Diodes Incorporated MJD45H11-13
Diodes Incorporated Bipolar Transistors - BJT Pwr Hi Voltage Transistor TO252 T&R 2.5K 2,174In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT TO-252-3 (DPAK) PNP Single 8 A 80 V 100 V 7 V 1 V 1.5 W 3 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT SOT23 45V .8A PNP BJT 102,246In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Si SMD/SMT SOT-23-3 PNP Single 800 mA 45 V 50 V 5 V 450 mV 250 mW 80 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT SOT363 40V .2A PNP/PNP BJT 9,623In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Si SMD/SMT SOT-363-6 PNP Dual 200 mA 40 V 40 V 6 V 400 mV 350 mW 250 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT SSM PLN TRANSISTOR, Pd=100mW, F=80MHz 259,297In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SC-75-3 NPN Single 150 mA 50 V 60 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q101 2SC4738 Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT SOT23 45V .8A NPN BJT 268,532In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 NPN Single 800 mA 45 V 50 V 5 V 450 mV 250 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT 500mA 60V NPN 113,705In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 60 V 60 V 4 V 250 mV 225 mW 100 MHz - 55 C + 150 C MMBTA05L Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT 8 A, 80 V PNP Power Bipolar Junction Transistor 18,655In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) PNP Single 8 A 80 V 5 V 1 V 20 W 90 MHz - 55 C + 150 C AEC-Q100 MJD45H11 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 4A 50V 7,370In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT PCP-3 NPN Single 4 A 50 V 100 V 6 V 150 mV 3.5 W 400 MHz + 150 C 2SC5566 Reel, Cut Tape, MouseReel
Texas Instruments Bipolar Transistors - BJT 36-V power transisto r 3-TO-92 1,852In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si Through Hole TO-92-3 - 40 C + 125 C LP395 Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT NPN 30V 100mA 268,949In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si Through Hole TO-92-3 Kinked Lead NPN Single 100 mA 30 V 30 V 5 V 250 mV 500 mW 300 MHz + 150 C BC549 Ammo Pack

onsemi Bipolar Transistors - BJT Quad Complementary (NPN and PNP) Quad Bipolar Transistor 4,811In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-16 NPN, PNP Quad 200 mA 40 V 40 V 5 V 250 mV 1 W 200 MHz - 55 C + 150 C MMPQ6700 Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT PNP Transistor General Purpose 89,623In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si Through Hole TO-92-3 Kinked Lead PNP Single 200 mA 40 V 40 V 5 V 400 mV 625 mW 250 MHz - 55 C + 150 C 2N3906 Reel, Cut Tape
onsemi Bipolar Transistors - BJT NPN 65V 100mA HFE/800 90,805In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si Through Hole TO-92-3 Kinked Lead NPN Single 100 mA 65 V 80 V 6 V 250 mV 500 mW 300 MHz + 150 C BC546 Ammo Pack