Diotec Semiconductor 2SA/C/D Series Bipolar Transistors - BJT

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Diotec Semiconductor Bipolar Transistors - BJT BJT, DPAK, -50V, -5000mA, PNP 2,315In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252AA-4 PNP Single 5 A 50 V 60 V 5 V 400 mV 5 W 60 MHz - 55 C + 150 C 2SA/C/D Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, DPAK, 100V, 3000mA, NPN, AEC-Q101 2,003In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT TO-252AA-3 NPN Single 6 A 100 V 120 V 6 V 400 mV 20 W 180 MHz + 150 C AEC-Q101 2SA/C/D Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 80V, 2500mA, PNP 6,033In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23 PNP Single 2.5 A 80 V 80 V 6 V 400 mV 1 W 280 MHz - 55 C + 150 C 2SA/C/D Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, DPAK, 160V, 1500mA, NPN 2,698In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252AA-4 NPN Single 1.5 A 160 V 160 V 5 V 1.5 V 15 W 100 MHz - 55 C + 150 C 2SA/C/D Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 80V, 2500mA, NPN 7,630In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23 NPN Single 2.5 A 80 V 80 V 6 V 300 mV 1 W 280 MHz - 55 C + 150 C 2SA/C/D Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, ITO-220AB, 60V, 4000mA, NPN 1,253In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220AB NPN Single 4 A 60 V 80 V 6 V 500 mV 25 W 15 MHz - 55 C + 150 C 2SA/C/D Tube