CSD25480F3 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Texas Instruments MOSFETs -20-V P channel Nex FET power MOSFET s A A 595-CSD25480F3T 6,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 20 V 1.7 A 840 mOhms - 12 V, 12 V 1.2 V 700 pC - 55 C + 150 C 500 mW Enhancement PicoStar Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs -20V P-channel Femto FET MOSFET A 595-CS A 595-CSD25480F3 1,250In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 20 V 1.7 A 840 mOhms - 12 V, 12 V 950 mV 700 pC - 55 C + 150 C 500 mW Enhancement PicoStar Reel, Cut Tape, MouseReel