SiC Schottky Diodes

 SiC Schottky Diodes
SiC Schottky Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many SiC schottky diode manufacturers including GeneSiC, Infineon, Microchip, onsemi, ROHM Semiconductor, STMicroelectronics, Wolfspeed & more. Please view our selection of SiC schottky diodes below.
Results: 1,317
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi SiC Schottky Diodes SIC JBS 1700V 25A 1,674In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 25 A 1.7 kV 1.5 V 220 A 40 uA - 55 C + 175 C NDSH25170A Tube
Vishay Semiconductors SiC Schottky Diodes RECT 650V 12A SM POWER SIC 1,557In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 Single 12 A 650 V 1.3 V 83 A 800 nA - 55 C + 175 C Reel, Cut Tape, MouseReel
Wolfspeed SiC Schottky Diodes 650V 6A Gen6 15,502In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) Single 6 A 650 V 1.27 V 46 A 2 uA - 55 C + 175 C Tube
ROHM Semiconductor SiC Schottky Diodes SiC Schottky Barrier Diode, 1200V, 40A, 2nd Gen 1,262In Stock
Min.: 1
Mult.: 1

Through Hole TO-247N-3 Dual 40 A 1.2 kV 1.6 V 150 A 400 uA + 175 C Tube
ROHM Semiconductor SiC Schottky Diodes RECT 1.2KV 15A RDL SIC SKY 2,719In Stock
Min.: 1
Mult.: 1

Through Hole TO-220ACG-2 Single 15 A 1.2 kV 1.6 V 62 A 300 uA + 175 C Tube
SemiQ SiC Schottky Diodes SiC Schottky Diode 10A 1200V SMC DO-214AB 36In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AB-2 Single 10 A 1.2 kV 2.12 V 112 A 5 uA - 55 C + 175 C
onsemi SiC Schottky Diodes 1200V/50ASICDIODEG3TO247-2 1,307In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 50 A 1.2 kV 1.5 V 275 A 52 uA - 55 C + 175 C UJ3D AEC-Q101 Tube

onsemi SiC Schottky Diodes 1200V SiC SBD 40A 125In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 40 A 1.2 kV 1.45 V 135 A 200 uA - 55 C + 175 C FFSH40120ADN Tube
onsemi SiC Schottky Diodes 650V 10A SIC SBD G EN1.5 1,443In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 Single 10 A 650 V 1.38 V 45 A 40 uA - 55 C + 175 C FFSB1065B-F085 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi SiC Schottky Diodes 1200V 20A AUTO SIC SBD 311In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 20 A 1.2 kV 1.45 V 135 A 200 uA - 55 C + 175 C FFSH20120A-F085 AEC-Q101 Tube

onsemi SiC Schottky Diodes 1200V 20A AUTO SIC SBD 348In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 20 A 1.2 kV 1.45 V 96 A 200 uA - 55 C + 175 C FFSH20120ADN-F085 AEC-Q101 Tube
onsemi SiC Schottky Diodes 650V 580In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 50 A 650 V 1.38 V 189 A 40 uA - 55 C + 175 C FFSH5065B-F085 Tube
onsemi SiC Schottky Diodes 650V 6A SIC SBD 3,133In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PQFN-8x8 Single 6 A 650 V 1.5 V 42 A 200 uA - 55 C + 175 C FFSM0665A Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes 650V 12A SIC SBD 804In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 12 A 650 V 1.5 V 70 A 200 uA - 55 C + 175 C FFSP1265A Tube
Infineon Technologies SiC Schottky Diodes SIC DIODES 4,753In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK-2 (TO-263-2) Single 6 A 650 V 1.5 V 54 A 300 nA - 55 C + 175 C XDK06G65 Reel, Cut Tape

onsemi SiC Schottky Diodes 650V 10A SIC SBD GEN1.5 2,121In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 10 A 650 V 1.5 V 42 A 40 uA - 55 C + 175 C FFSH1065B-F085 AEC-Q101 Tube
onsemi SiC Schottky Diodes SIC SBD GEN15 650V 8A PQFM88 2,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PQFN-4 Single 8 A 650 V 1.7 V 42 A 40 uA - 55 C + 175 C FFSM0865B Reel, Cut Tape
onsemi SiC Schottky Diodes 1200V SiC SBD 20A 205In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 20 A 1.2 kV 1.45 V 96 A 200 uA - 55 C + 175 C FFSH20120A Tube
Infineon Technologies SiC Schottky Diodes SIC DIODES 2,334In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 16 A 650 V 1.5 V 124 A 850 nA - 55 C + 175 C XDH16G65 Tube
onsemi SiC Schottky Diodes 650V 12A SIC SBD 3,029In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PQFN-4 Single 12 A 650 V 1.5 V 63 A 200 uA - 55 C + 175 C FFSM1265A Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes Auto SiC Schottky Diode, 650 V 480In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 30 A 650 V 1.38 V 110 A 40 uA - 55 C + 175 C FFSP3065B-F085 AEC-Q101 Tube

onsemi SiC Schottky Diodes 650V 6A SIC SBD GEN1.5 2,399In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DPAK-3 (TO-252-3) Single 6 A 650 V 1.38 V 28 A 40 uA - 55 C + 175 C FFSD0665B Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes SIC SBD GEN15 650V 20A PQFM88 3,259In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PQFN-8x8 Single 20 A 650 V 1.7 V 77 A 40 uA - 55 C + 175 C FFSM2065B Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes 650V 8A SIC SBD GEN1.5 867In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 Single 8 A 650 V 1.39 V 56 A 500 nA - 55 C + 175 C FFSB0865B-F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes SIC TO263 SBD 10A 1 200V 3,633In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-3 Single 10 A 1.2 kV 1.45 V 90 A 200 uA - 55 C + 175 C FFSB10120A Reel, Cut Tape, MouseReel