Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many schottky diode and schottky rectifier manufacturers including Comchip Technology, Diodes Inc., Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. Please view our selection of schottky diodes and schottky rectifiers below.
Results: 20,271
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Schottky Diodes & Rectifiers RECT 60V 20A SM SCHOTTKY 2,349In Stock
Min.: 1
Mult.: 1

ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 5A SM SKY BARRI 4,157In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Diodes SMD/SMT TO-252-3 Single Si 5 A 200 V 840 mV 50 A 10 nA + 150 C Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 2a/30V Schottky 119,996In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 30 V 500 mV 50 A 400 uA - 65 C + 125 C SS23 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - POWIRTAB 299In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount PowerTab Single Si 100 A 15 V 390 mV 5 kA 7 mA - 55 C + 125 C Tube
onsemi Schottky Diodes & Rectifiers 100V 1A Schottky Barrier Rectifier 205,920In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123HE-2 Single Si 1 A 100 V 800 mV 30 A 50 uA - 55 C + 150 C S110FP Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers 3A, 200V, Schottky Rectifier 65,786In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 200 V 900 mV 80 A 7 uA - 65 C + 150 C S320 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers SS SOT-723 SHTK DIODE 7,197In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Schottky Diodes SMD/SMT SOT-723-3 Dual 200 mA 30 V 520 mV 600 mA 10 uA + 125 C NSR30CM3 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Schottky Diodes & Rectifiers 3,290In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DFN-3820A-2 Single Si 1 A 40 V 490 mV 30 A 50 uA - 40 C + 150 C SS1N42
onsemi Schottky Diodes & Rectifiers 1a 80V Rectifier Schottky Barrier 247,301In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 80 V 850 mV 40 A 200 uA - 65 C + 125 C SS18 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers PMEG060V100EPE-Q/SOT1289B/CFP1 11,571In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 14 A 60 V 560 mV 280 A 700 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 10A SBD 3,569In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 65 V 600 mV 150 A 26 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 5A SBD 7,110In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 65 V 580 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 3A SBD 6,120In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 65 V 500 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 5A SBD 5,712In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 100 V 640 mV 150 A 24 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 10A SBD 7,601In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 40 V 480 mV 150 A 45 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 5A SBD 6,945In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 40 V 450 mV 100 A 30 uA + 150 C Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 100V 30A 18,950In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 30 A 100 V 900 mV 300 A 1 uA - 55 C + 150 C DSTF Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 3A,60V,SM Schottky Rect 118,527In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 3 A 60 V 550 mV 60 A 2.9 mA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 40 Volt 3.0 Amp 75 AMP IFSM 445,464In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 3 A 40 V 380 mV 75 A 17 mA - 65 C + 150 C SSA34 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers DIODE SCHOTTKY 60V 3A SMB 263,896In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Diodes SMD/SMT SMB (DO-214AA) Single Si 3 A 60 V 740 mV 125 A 150 uA - 65 C + 175 C MBRS360 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Schottky Diodes & Rectifiers Ls=1.5nH SOT-23 Reverse Series Pair 16,412In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Reverse Series Pair Si 50 mA 2 V 320 mV - 65 C + 150 C SMS7621 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 5A SBD 7,152In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 40 V 450 mV 100 A 30 uA + 150 C Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 12 Amp 150V Schottky Rectifier 31,642In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 12 A 150 V 820 mV 220 A 30 uA - 55 C + 150 C FSV12150V Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - TO-247-e3 12,949In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247AC-3 Dual Anode Common Cathode Si 20 A 45 V 590 mV 1.02 kA 1.75 mA - 55 C + 150 C
onsemi Schottky Diodes & Rectifiers 2A 40V Low Vf 400,239In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Diodes SMD/SMT SMB (DO-214AA) Single Si 2 A 40 V 540 mV 25 A 2 mA - 55 C + 125 C MBRS240L Reel, Cut Tape, MouseReel