Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,731
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Rectifiers 200V 2A SMA Super FastRectifiers 5,701In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DO-214-2 200 V 2 A Fast Recovery Rectifiers Single 950 mV 50 A 1 uA 35 ns - 55 C + 150 C ES2DAF Reel, Cut Tape, MouseReel
onsemi Rectifiers 800V 3a Rectifier Glass Passive 6,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB 800 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3K Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Standard Recovery Rectifier 14,307In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT D-FLAT-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1000V 1.5A 15,072In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 1 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2M-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1.0A 600V 7,462In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 65 C + 150 C UF1005 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.5 Amp 800 Volt 23,744In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL 800 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 50 C + 150 C 1N5398 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1000 Volt 8.0 Amp 125 Amp IFSM 1,955In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 8 A Standard Recovery Rectifier Single 1.1 V 125 A 10 uA - 55 C + 150 C Tube
Vishay General Semiconductor Rectifiers 3A 1000V 8,246In Stock
Min.: 1
Mult.: 1
Reel: 3,500
SMD/SMT SMC 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3M AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 600V Vr 0.8A Io Fast Recovery Diode 11,390In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-128-2 200 V 2 A Super Fast Recovery Diode Single 870 mV 20 A 10 uA 25 ns + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 600V 1A SM STD RCOVR 4,365In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-128-2 600 V 1 A Rectifying Diode Single 1.1 V 30 A 10 uA + 150 C AEC-Q101 Reel, Cut Tape
WeEn Semiconductors Rectifiers Diode 600V 40A 2-Pin (2+Tab) 1,359In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 500 V 20 A Fast Recovery Rectifiers Single 1.89 V 274 A 16 uA 19 ns + 150 C
Vishay General Semiconductor Rectifiers 200 Volt 3.0A 20ns Glass Passivated 3,035In Stock
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT DO-214AB 200 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 10 uA 20 ns - 55 C + 150 C ES3x AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1200V, 60A TO-247 500In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 60 A Fast Recovery Rectifiers Single 1.9 V 460 A 50 uA 100 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Fred Gen4 Dual Module 157In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 250 A Standard Recovery Rectifier Dual 1.34 V 1.17 kA 500 uA 97 ns - 55 C + 175 C Tube
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMB,3A,AECQ-101 5,801In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Microchip Technology Rectifiers UFR,FRR 78In Stock
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 Tray

onsemi Rectifiers 200V 10A ULTRAFAST DUAL RECTIFIER 906In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SC-70-3 200 V 10 A Ultra Fast Recovery Rectifiers Dual Common Diode 1.15 V 100 A 10 uA 27 ns - 55 C + 175 C FFB20U20DN_F085 AEC-Q101 Reel, Cut Tape, MouseReel
IXYS Rectifiers 600V 15A 1,129In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 100 uA 4 us - 40 C + 125 C Dxx15L/Dxx20L/Dxx25L Tube
Vishay General Semiconductor Rectifiers 100volts 1.0amp 5,877In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-220AA-2 100 V 2 A Fast Recovery Rectifiers Single 980 mV 50 A 1 uA 25 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 600 Volt 8.0A 35ns Single 1,616In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220AC 600 V 8 A Fast Recovery Rectifiers Single 1.5 V 125 A 10 uA 50 ns - 55 C + 150 C g Tube
Vishay General Semiconductor Rectifiers 3.0 Amp 100V 150ns 8,180In Stock
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT DO-214AB-2 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 400V VR 1A IO SOD-128; PMDTM 7,804In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-128-2 400 V 1 A Super Fast Recovery Diode Single 1.25 V 15 A 10 uA 25 ns + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 200V 2A SM SUPER FST 6,375In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-128-2 200 V 2 A Super Fast Recovery Diode Single 930 mV 20 A 10 uA 25 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Fast Recvry 200V Vr TO-252(DPAK) 3A Io 3,830In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 200 V 3 A Super Fast Recovery Diode Single 930 mV 40 A 10 uA 25 ns + 150 C RF301BM2SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 5A Io 2,116In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 600 V 5 A Super Fast Recovery Diode Single 1.7 V 50 A 10 uA 30 ns + 150 C RF505BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel