Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,783
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers Single Diode Alt VS-80APF12-M3 1,416In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.2 kV 90 A Fast Recovery Rectifiers Single 1.2 V 1 kA 100 uA 90 ns - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 15A 600V X Series 7,240In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 185 A 100 uA 33 ns - 55 C + 175 C Tube

Vishay Semiconductors Rectifiers 8A 1200V Ultrafast 28ns HEXFRED 1,400In Stock
Min.: 1
Mult.: 1

Through Hole 1.2 kV 8 A Fast Recovery Rectifiers Single 3.4 V 130 A 310 nA 63 ns - 55 C + 150 C HEXFRED Bulk
Vishay Semiconductors Rectifiers 1200V 8A TO-220 HexFred 15,373In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 8 A Fast Recovery Rectifiers Single 2.6 V 130 A 310 nA 28 ns - 55 C + 150 C Tube

Vishay Semiconductors Rectifiers 600V 8A TO-263 HexFred 4,643In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 8 A Fast Recovery Rectifiers Single 1.4 V 60 A 300 nA 18 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 1200 volt 220 amp 227In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 110 A Fast Recovery Rectifiers Dual 3.41 V 700 A 10 uA 58 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 600V 25A TO-220 HexFred 5,154In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 25 A Fast Recovery Rectifiers Single 1.3 V 100 A 1.5 A 23 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 2x3 Amp 200 Volt 3,517In Stock
Min.: 1
Mult.: 1

SMD/SMT D-PAK 200 V 6 A Fast Recovery Rectifiers Dual Common Cathode 1 V 50 A 5 uA 35 ns - 65 C + 175 C FRED Pt AEC-Q100 Tube
Vishay Semiconductors Rectifiers 200 Volt 35 Amp 294In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 200 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 1000 Volt 40 Amp 457In Stock
Min.: 1
Mult.: 1

Screw Mount D-55 1 kV 40 A Fast Recovery Rectifiers Single 1.6 V 500 A 100 uA 110 ns - 40 C + 125 C T40HFL, T70HFL, T85HFL Bulk
Vishay Semiconductors Rectifiers 130 Amp 200 Volt 59In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 200 V 65 A Fast Recovery Rectifiers Dual 960 mV 890 A 2 uA 32 ns - 55 C + 175 C VS-UFB Bulk

onsemi Rectifiers 600V 1A UltraFast 76,876In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 75 ns - 65 C + 175 C MURA160 Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 8A Ultrafast 9,431In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK 600 V 4 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.8 V 100 A 10 uA 35 ns - 65 C + 175 C MURH860CT Tube
onsemi Rectifiers ULTRAFAST 200V 6A 30,171In Stock
Min.: 1
Mult.: 1
Reel: 2,500
SMD/SMT DPAK-3 (TO-252-3) 200 V 3 A Ultra Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 65 C + 175 C MURD620CT AEC-Q101 Reel, Cut Tape
Microchip Technology Rectifiers FRED D 1000 V 100 A Dual Parallel SOT-227 215In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 95 A Fast Recovery Rectifiers Dual Parallel 1.9 V 1 kA 250 uA 43 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 30 A TO-247 398In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1 kV 30 A Fast Recovery Rectifiers Series 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube

STMicroelectronics Rectifiers ST advancd rectifier 45V 0.35Vf +175 2,643In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 200 C FERD30M45C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 15 Amp 600 Volt 3,788In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.9 V 150 A 60 uA 50 ns + 175 C STTH15R06 Tube
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 33,554In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMB 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 20 A 1 uA 80 ns + 175 C STTH1L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 4,972In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2-PAK 200 V 15 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2X15 Amp 300 Volt 2,790In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2-PAK 300 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.9 V 120 A 20 uA 35 ns + 175 C STTH30R03 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 7,421In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 180 A 40 uA 30 ns + 175 C STTH30RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 2x30 A Turbo 2 Soft Ultrafast Recovery Diode 2,715In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 200 A 40 uA + 175 C STTH60RQ06 Tube
STMicroelectronics Rectifiers 8.0 Amp 300 Volt 6,830In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2-PAK 300 V 8 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 20 uA 35 ns + 175 C STTH803 AEC-Q100 Reel, Cut Tape, MouseReel


IXYS Rectifiers RECT 600V 30A SM FAST RCVR 851In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-4 600 V 30 A Fast Recovery Rectifiers Single 1.54 V 300 A 100 uA 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel