STTH30R02DJF-TR

STMicroelectronics
511-STTH30R02DJF-TR
STTH30R02DJF-TR

Mfr.:

Description:
Rectifiers Ultrafast High EFF Recovery Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,227

Stock:
3,227 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.94 £1.94
£1.24 £12.40
£0.882 £88.20
£0.725 £362.50
£0.677 £677.00
Full Reel (Order in multiples of 3000)
£0.611 £1,833.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Rectifiers
SMD/SMT
PowerFlat
30 A
1.15 V
+ 175 C
STTH30R02DJF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Dual Anode Common Cathode
Ir - Reverse Current: 10 uA
Max Surge Current: 300 A
Product Type: Rectifiers
Recovery Time: 27 ns
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Ultra Fast Recovery Rectifiers
Vr - Reverse Voltage: 200 V
Unit Weight: 189 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8504409590
MXHTS:
8541100101
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.