R2000FGP Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) Rectifiers 2000V 1400Vrms 500mA 30A 30pF 7,299In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 2 kV 500 mA Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 500 ns - 55 C + 150 C R2000FGP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers Fast Recovery Rectifiers Non-Stocked Lead-Time 16 Weeks
Min.: 50,000
Mult.: 50,000
Reel: 50,000

R2000FGP Ammo Pack
Micro Commercial Components (MCC) Rectifiers Fast Recovery Rectifiers Non-Stocked Lead-Time 16 Weeks
Min.: 50,000
Mult.: 50,000

R2000FGP Bulk