Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
Results: 3,683
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 4x L N, Hi Speed Prec Op Amps 815In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 12.5 MHz 4.5 V/us 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-16 SMD/SMT LT1125 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 744In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 6 V/us 20 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1128 Tube
Analog Devices Precision Amplifiers 17 A Max, Dual, Single Supply, Precision Op Amps 647In Stock
Min.: 1
Mult.: 1

2 Channel 85 kHz 40 mV/us 60 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1178 Tube
Analog Devices Precision Amplifiers 14MHz, 7V/ s, 1x S 2x & 4x Prec Op Amps 2,025In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1211 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps 592In Stock
Min.: 1
Mult.: 1

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1211 Tube
Analog Devices Precision Amplifiers 28MHz, 12V/ s, Single Supply Dual Precision Op Amps 509In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 8.5 V/us 100 uV 80 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1213 Tube
Analog Devices Precision Amplifiers 23MHz, 50V/ s, Single Supply Dual Precision Op Amps 355In Stock
Min.: 1
Mult.: 1

2 Channel 23 MHz 30 V/us 150 uV 420 nA 36 V 2.5 V 4.75 mA 50 mA 108 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1215 Tube
Analog Devices Precision Amplifiers Prec R2R In & Out Op Amp 206In Stock
Min.: 1
Mult.: 1

1 Channel 150 kHz 50 mV/us 30 nA 16 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT LT1219L Tube
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps 430In Stock
Min.: 1
Mult.: 1

2 Channel 400 kHz 130 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1366 Tube
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps 594In Stock
Min.: 1
Mult.: 1

2 Channel 400 kHz 130 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1366 Tube
Analog Devices Precision Amplifiers 1x S, 2x Prec Op Amp 481In Stock
Min.: 1
Mult.: 1

2 Channel 950 kHz 300 mV/us 80 uV 15 nA 22 V 3 V 330 uA 2 mA 101 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1413 Tube
Analog Devices Precision Amplifiers 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps 507In Stock
Min.: 1
Mult.: 1

2 Channel 4.5 MHz 1.8 V/us 100 uV 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1492 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 905In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 1,830In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz MSOP-8 SMD/SMT LT1494 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 1,010In Stock
Min.: 1
Mult.: 1

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1495 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 2,081In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1495 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 217In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1496 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo 548In Stock
500Expected 09/03/2026
Min.: 1
Mult.: 1

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LT1498 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 653In Stock
Min.: 1
Mult.: 1

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1630 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 654In Stock
Min.: 1
Mult.: 1

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1630 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 4x R2R In & Out Prec Op 176In Stock
Min.: 1
Mult.: 1

4 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1631 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 418In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 75 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 498In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 731In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 1,228In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Tube