Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
Results: 3,685
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers High-speed (40 MHz) high-precision (60 u 2,767In Stock
Min.: 1
Mult.: 1

2 Channel 40 MHz 30 V/us 60 uV 10 pA 5.5 V 2.2 V 3.8 mA 63 mA, 68 mA 106 dB 9.8 nV/sqrt Hz DSBGA-24 SMD/SMT Shutdown - 40 C + 125 C OPA3S328
Analog Devices Precision Amplifiers 40V Precision 2-Ch CMOS Amp 627In Stock
Min.: 1
Mult.: 1

2 Channel 10.4 MHz 19 V/us 25 uV 10 pA 40 V 6 V 2 mA 22 mA 121 dB 5 nV/sqrt Hz, 10 nV/sqrt Hz SOIC-N-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4511-2 Tube

STMicroelectronics Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 1,763In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Precision, 1MHz, 1V/us OTT RRIO Amp 1,098In Stock
Min.: 1
Mult.: 1

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4098-2 Tube
Analog Devices Precision Amplifiers Dual Precision, 1MHz, 1V/us OTT RRIO Amp 278In Stock
Min.: 1
Mult.: 1

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz SOIC-8 Shutdown - 55 C + 150 C ADA4098-2 Tube
Texas Instruments Precision Amplifiers Single 24-V low-po w er (90 μA) 5-&mu 2,218In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 750 kHz 350 mV/us 1 uV 4.8 nA 24 V 4.5 V 140 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single rail-to-rail bipolar precision e 2,257In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3.6 MHz 3.2 V/us 50 uV 500 pA 36 V 4.5 V 10 mA 25 mA 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 654In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 355In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 24-V 90- A 5- V -offset zero-drift 5,424In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 750 kHz 350 mV/us 1 uV 5 pA 24 V 4.5 V 140 dB 40 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2186 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 24-V 90- A 5- V -offset zero-drift 5,404In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 750 kHz 350 mV/us 350 nV 55 pA 24 V 4.5 V 20 mA 146 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C OPA2186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t 1,661In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3.6 MHz 25 uV 36 V 4.5 V 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t 475In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 3.6 MHz 25 uV 36 V 4.5 V 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci 4,650In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 8.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci 857In Stock
Min.: 1
Mult.: 1
Reel: 250

3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 8.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 1,913In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 40 MHz 30 V/us 3 uV 0.2 pA 5.5 V 2.2 V 65 mA 96 dB 25 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 855In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 40 MHz 30 V/us 3 uV 0.2 pA 5.5 V 2.2 V 65 mA 96 dB 25 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 2,077In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 40 MHz 30 V/us 3 uV 1 pA 5.5 V 2.2 V 3.8 mA 55 mA, 65 mA 106 dB 6.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-high-precision zero-drift low-inpu OPA2387DSGT 3,366In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 5.7 MHz 2.8 V/us 400 nV 30 pA 5.5 V 1.7 V 570 uA 140 dB 8.5 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual micropower hi g h speed-to-power ra 2,461In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1 MHz 1 V/us 45 uV 0.8 pA 5.5 V 1.7 V 10 mA 60 mA 121 dB 60 nV/sqrt Hz DSBGA-9 SMD/SMT Shutdown - 40 C + 125 C OPA2391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 1,089In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 13 MHz 4.5 V/us 125 uV 0.01 pA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim 2,553In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 2.5 MHz 5.5 V/us 50 uV 5 pA 36 V 4.5 V 65 mA 120 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim 786In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 2.5 MHz 7.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 120 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 2,537In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Radiation-tolerant, 11-MHz, low-noise, precision rail-to-rail output JFET amplifier 14-TSSOP -55 to 125 6In Stock
Min.: 1
Mult.: 1

4 Channel 11 MHz 20 V/us 30 uV 0.5 pA 18 V 4.5 V 2 mA 120 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 55 C + 125 C OPA4H014 Tube