Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
Results: 3,684
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 23In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6244 Tube
Analog Devices Precision Amplifiers Next Generation AD820 57In Stock
98Expected 16/02/2026
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 2In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT1996 Tube
Analog Devices Precision Amplifiers 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 8In Stock
Min.: 1
Mult.: 1

1 Channel 1.6 MHz 200 mV/us 30 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6013 Tube
Texas Instruments Precision Amplifiers Low Offset Voltage 184In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07D Tube
Analog Devices Precision Amplifiers 2x 1.8V, 13uA Prec R2R Op Amp 187In Stock
Min.: 1
Mult.: 1

2 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT6001 Tube
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps 89In Stock
Min.: 1
Mult.: 1

4 Channel 1.075 MHz 380 mV/us 20 nA 44 V 2.5 V 170 uA 20 mA 98 dB 20 nV/sqrt Hz PDIP-14 Through Hole LT1639 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp 9In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 340 uV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274B Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp 228In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
onsemi NCV20166SN2T1G
onsemi Precision Amplifiers PRECISION OPAMP 10 MHZ BANDWIDTH 550UV MAX OFFSET 4,407In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 6 V/us 50 uV 1 pA 5.5 V 3 V 1 mA 25 mA 92 dB 10 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C NCS20166 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp E temp 3,142In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Sngl 1.8V 600kHz Op Amp E temp 3,857In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP606 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Power AutoZero Amp 2,575In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V 2.7 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8538 AEC-Q100 Reel, Cut Tape
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 776In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 6 V 2.7 V 975 uA 30 mA 140 dB 51 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8571 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 406In Stock
Min.: 1
Mult.: 1

4 Channel 8.4 MHz 6 V/us 80 uV 0.2 pA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Tube
Analog Devices Precision Amplifiers 16V Quad Low Cost&Noise AMP 523In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 110 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec Op Amp 186In Stock
Min.: 1
Mult.: 1

1 Channel 800 kHz 250 mV/us 10 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices Precision Amplifiers 2x L N, Prec, JFET In Op Amps 173In Stock
Min.: 1
Mult.: 1

2 Channel 5.6 MHz 3.9 V/us 550 uV 300 pA 40 V 9 V 5.3 mA 12 mA 98 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1113 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 293In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P 191In Stock
Min.: 1
Mult.: 1

1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1806 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 2,182In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 160In Stock
Min.: 1
Mult.: 1

2 Channel 1.6 MHz 200 mV/us 30 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps 128In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1047 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers R2R In R2R Out Zero-Drift Op Amp 158In Stock
Min.: 1
Mult.: 1

1 Channel 700 kHz 500 mV/us 1 uV 10 pA 14 V 3 V 2.2 mA 35 mA 130 dB 100 nV/sqrt Hz PDIP-8 Through Hole Shutdown 0 C + 70 C LTC1152 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 110In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown - 40 C + 125 C LTC2052 Tube