Analog Comparators

Results: 2,713
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Automotive 20ns dual -channel comparator 2,247In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.7 V 5.5 V 200 uA 4 mV 10 nA - 40 C + 125 C TLV3232-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 6ns push-pull compar ator with rail-to-r 2,296In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2.7 V 5.5 V 1.1 mA 5 mV 1.5 nA - 40 C + 125 C TLV3511 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual low-voltage op en-drain comparator 2,635In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT X2QFN-10 2 Channel Open Drain General Purpose 1.65 V 5.5 V 22 uA - 40 C + 125 C TLV9022L Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 2,985In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 2 mV - 40 C + 125 C

Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC A 595-TLV2302IDGK 477In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators hi Speed Latched Comp-RSPECL , 10GHz 9In Stock
Min.: 1
Mult.: 1

SMD/SMT SMT-16 1 Channel RSPECL 85 ps General Purpose with Latch 1.8 V 3.465 V 9 mA 45 mA 5 mV 15 uA - 40 C + 85 C HMC674 Cut Tape
Texas Instruments Analog Comparators 800-ps high-speed ra il-rail input compa A 595-TLV3605RVKR 217In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT WQFN-12 1 Channel LVDS 800 ps General Purpose 2.4 V 5.5 V 7.5 mA 500 uV 5 uA - 40 C + 125 C TLV3605 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 2,617In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.5 us Differential 2.7 V 10 V 12 uA 2.5 mA 18 mV 300 pA - 40 C + 85 C TS7211 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 10 GHz, hi Speed Window Comparator 7In Stock
Min.: 1
Mult.: 1

SMD/SMT SMT-16 1 Channel RSPECL 88 ps Differential 1.8 V 3.465 V 14.9 mA 72.3 mA 4 mV 20 uA - 40 C + 85 C HMC974 Cut Tape
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CPWR 254In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Automotive high-spee d reinforced isolat 814In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-8 1 Channel Push-Pull Isolated Comparator 3 V 25 V 10 mA 25 nA - 40 C + 125 C AMC23C10-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu 2,334In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.2 V 6.5 V 100 uV - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 2,193In Stock
Min.: 1
Mult.: 1
Reel: 2,500
SMD/SMT SOP-J8 2 Channel 1.3 us 3 V 36 V 600 uA 4 mV 250 nA - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SSOP-B8 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive SOP8 1,472In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive MSOP8 2,346In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SSOP-B8 4,847In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive SOP14 1,902In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive SSOP-B14 1,550In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 2,464In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators QUAD COMPARATOR 2,315In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2901xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 2-36V 2 CHAN 2mV 50nA 2,553In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 250 nA - 40 C + 105 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators IC, Linear, Comparators, Quad, Ground Sense, +3.0V to +36.0V, 14-Pin, -40 to 85C 1,868In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-14 4 Channel Open Collector 1 us General Purpose 3 V 32 V 1.2 mA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM339 Reel, Cut Tape
ROHM Semiconductor Analog Comparators Open-Collector 0.8nA 2-36V SOP14 2,861In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 250 nA - 40 C + 125 C BA2901xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators DUAL COMPARATOR 2,481In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel