Analog Comparators

Results: 2,713
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator 2,447In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 1 Channel Open Drain 9 us General Purpose 1.7 V 5.5 V 500 nA 20 mA 500 uV 90 nA - 40 C + 125 C MAX40002 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Dual Comparators in 0.4mm-pitch WLP 4,890In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT WLP-9 2 Channel Open Drain 13 us General Purpose 1.8 V 5.5 V 1 uA 30 mA 10 mV 150 pA - 40 C + 85 C MAX44269 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 290In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-10 2 Channel Open Drain 400 ns Precision with Reference 2.7 V 5.5 V 60 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9053A Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 828In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT UMAX-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 103In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 4.5 uA 50 mA 10 mV 0 C + 70 C MAX923 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 2,312In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT QSOP-16 4 Channel Open Drain 10 us 1.6 V 5.5 V 22 uA 10 mV 50 nA - 40 C + 85 C MAX969 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, Rai 250In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX991 Tube
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7221AIMX/NOPB 836In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Tube
Analog Devices Analog Comparators Dual High Speed PECL Comparator 133In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 2 Channel PECL 500 ps General Purpose - 5.2 V 5 V 23 mA 30 mA 3 mV 3 uA - 40 C + 85 C ADCMP561 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 249In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 1 mV 1 nA 0 C + 70 C LTC1542 Tube
Texas Instruments Analog Comparators Dual Differential Voltage Enhanced 4,566In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 32 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2903V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff A 595-LM33 02D A 595-LM3302D A 595-LM3302D 2,464In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns General Purpose 2 V 28 V 16 mA 20 mV 500 nA - 40 C + 85 C LM3302 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC 1,538In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output 607In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Drain 80 us General Purpose 2.5 V 16 V 550 nA 10 mA 3.6 mV 250 pA - 40 C + 125 C TLV3401 Tube
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 13,549In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT WLP-6 1 Channel Open Drain 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40008 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 41In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 8 ns Differential 7 V 12 V 4 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX903 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 2,300In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT UCSP-4 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 700 nA 1.2 mA 6 mV 40 nA - 40 C + 85 C MAX9060 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators +1.0V Micropower SOT23 Comparators 1,811In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 4 us General Purpose 1 V 5.5 V 5 uA 28 mA 10 mV 15 nA - 40 C + 85 C MAX9101 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 2,362In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 120In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 12 us Precision 2.5 V 11 V 3.2 uA 50 mA 10 mV - 40 C + 85 C MAX922 Tube

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Single/Dua 1,852In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9647 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 118In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 3.1 uA 15 uA 10 mV - 40 C + 85 C MAX973 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ 180In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 1 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 6.5 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX997 Tube
ROHM Semiconductor Analog Comparators 4V Drive Pch MOSFET 2,286In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT HVSOF-5 1 Channel Push-Pull General Purpose 1.8 V 5.5 V 22 uA 5 mA 1 mV 1 pA - 40 C + 105 C BU5265HFV Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 2,052In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 10 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7233F Reel, Cut Tape, MouseReel