TLV27L2 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp A 59 A 595-TLV27L2CDGK 2,394In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 160 kHz 60 mV/us 5 mV 60 pA 16 V 2.7 V 7 uA 400 uA 86 dB 89 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV27L2 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp A 59 A 595-TLV27L2IDGK 2,537In Stock
Min.: 1
Mult.: 1
Reel: 2,500

5 mV 60 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 400 uA 86 dB VSSOP-8 SMD/SMT - 40 C + 125 C TLV27L2 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp A 59 A 595-TLV27L2IDGKR 1,693In Stock
Min.: 1
Mult.: 1

2 Channel 160 kHz 60 mV/us 5 mV 60 pA 16 V 2.7 V 7 uA 400 uA 86 dB 89 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV27L2 Tube
Texas Instruments Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp 2,946In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 160 kHz 60 mV/us 5 mV 60 pA 16 V 2.7 V 7 uA 400 uA 86 dB 89 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV27L2 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 11uA 106kHz R/R A 59 5-TLV27L2IDR A 595- A 595-TLV27L2IDR 963In Stock
Min.: 1
Mult.: 1

2 Channel 160 kHz 60 mV/us 5 mV 60 pA 16 V 2.7 V 7 uA 400 uA 86 dB 89 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV27L2 Tube
Texas Instruments Operational Amplifiers - Op Amps 2-Ch R-R Op Amp A 59 5-TLV27L2ID A 595-T A 595-TLV27L2ID 1,266In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 160 kHz 60 mV/us 5 mV 60 pA 16 V 2.7 V 7 uA 400 uA 86 dB 89 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV27L2 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 16-V 160-kHz op 886In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 160 kHz 60 mV/us 5 mV 60 pA 16 V 2.7 V 7 uA 400 uA 86 dB 89 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV27L2 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp A 59 A 595-TLV27L2CDGKR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

5 mV 60 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 400 uA 86 dB VSSOP-8 SMD/SMT - 40 C + 125 C TLV27L2 Tube