THS4211 Series High Speed Operational Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DGNR 358In Stock
Min.: 1
Mult.: 1

THS4211 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DR 281In Stock
Min.: 1
Mult.: 1

THS4211 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed 119In Stock
Min.: 1
Mult.: 1

THS4211 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DRBR 59In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4211 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DGN Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4211 1 Channel 300 MHz 970 V/us 68 dB 52 dB to 56 dB 15 uA 12 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211D Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4211 1 Channel 300 MHz 970 V/us 68 dB 52 dB to 56 dB 15 uA 12 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DRBT Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

THS4211 1 Channel 300 MHz 970 V/us 68 dB 52 dB to 56 dB 15 uA 12 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT SON-8 Reel