MCP6275 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Operational Amplifiers - Op Amps Dual Connected 2MHz 600In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6275 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual Connected 2MHz 706In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6275 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual Connected 2MHz 608In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6275 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual Connected 2MHz Non-Stocked Lead-Time 8 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6275 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual Connected 2MHz Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

2 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6275 Reel