MAX410C Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 1In Stock
Min.: 1
Mult.: 1

1 Channel 28 MHz 4.5 V/us 250 uV 150 nA 10.5 V, +/- 5.25 V 2.4 V, +/- 2.4 V 2.7 mA 35 mA 115 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX410C Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 28 MHz 4.5 V/us 250 uV 150 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 2.7 mA 35 mA 115 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX410C Reel