ISL55210 Series Differential Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas / Intersil Differential Amplifiers ISL59603IRZ AUTO EQ OF COMPOSITE VID 253In Stock
Min.: 1
Mult.: 1

ISL55210 1 Channel 4 GHz 5600 V/us 75 dB 45 mA 120 uA 1.4 mV 4.2 V 3 V 35 mA - 40 C + 85 C SMD/SMT TQFN-16 Tube
Renesas / Intersil Differential Amplifiers ISL59603IRZ AUTO EQ OF COMPOSITE VID Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ISL55210 1 Channel 4 MHz 56 dB 120 uA 1.4 mV 4.2 V 3 V - 40 C + 85 C SMD/SMT TQFN-16 Reel