ADA4666-2 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier 1,203In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 4 MHz 2 V/us 500 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 95 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4666-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier 2,823In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 4 MHz 2 V/us 500 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 95 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4666-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier 788In Stock
4,500Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 4 MHz 2 V/us 500 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 95 dB 18 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4666-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier 449In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 2 V/us 500 uV 0.5 pA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 95 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4666-2 Tube
Analog Devices Precision Amplifiers 18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier Non-Stocked Lead-Time 11 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

2 Channel 4 MHz 2 V/us 500 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 95 dB LFCSP-8 SMD/SMT - 40 C + 125 C ADA4666-2 Reel