AD8330 Series Special Purpose Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers low Cost VGA 448In Stock
Min.: 1
Mult.: 1
Reel: 250

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA 1,657In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers low Cost VGA 221In Stock
1,500Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA 570In Stock
Min.: 1
Mult.: 1

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Tube
Analog Devices Special Purpose Amplifiers low Cost VGA Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Reel