AD8099 Series High Speed Operational Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp 5,118In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8099 1 Channel 3.8 GHz 470 V/us 85 dB 105 dB 178 mA 2 uA 100 uV 12 V 5 V 15 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp 5,854In Stock
Min.: 1
Mult.: 1

AD8099 1 Channel 3.8 GHz 470 V/us 85 dB 105 dB 178 mA 2 uA 100 uV 12 V 5 V 15 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp 2,433In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AD8099 1 Channel 3.8 GHz 715 V/us 86 dB 105 dB 35 mA 3 uA 200 uV 12 V, +/- 6 V 5 V, +/- 2.5 V 16 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp 2,770In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8099 1 Channel 3.8 GHz 470 V/us 85 dB 105 dB 178 mA 2 uA 100 uV 12 V 5 V 15 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AD8099 1 Channel 3.8 GHz 715 V/us 86 dB 105 dB 35 mA 3 uA 200 uV 12 V, +/- 6 V 5 V, +/- 2.5 V 16 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel