AD706 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP 6,089In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 800 kHz 150 mV/us 100 uV 250 pA +/- 18 V +/- 2 V 800 uA 15 mA 110 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP, IC 7,105In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 800 kHz 150 mV/us 100 uV 250 pA +/- 18 V +/- 2 V 800 uA 15 mA 110 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP 851In Stock
Min.: 1
Mult.: 1

2 Channel 800 kHz 150 mV/us 100 uV 500 pA 18 V, +/- 18 V 2 V, +/- 2 V 800 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Tube
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP 323In Stock
Min.: 1
Mult.: 1

2 Channel 800 kHz 150 mV/us 100 uV 500 pA 18 V, +/- 18 V 2 V, +/- 2 V 800 uA 15 mA 132 dB 17 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD706 Tube
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP 619In Stock
Min.: 1
Mult.: 1

2 Channel 800 kHz 150 mV/us 100 uV 500 pA 18 V, +/- 18 V 2 V, +/- 2 V 800 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Tube
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP 2,293In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 800 kHz 150 mV/us 100 uV 250 pA +/- 18 V +/- 2 V 800 uA 15 mA 110 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP, IC 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 800 kHz 150 mV/us 100 uV 250 pA +/- 18 V +/- 2 V 800 uA 15 mA 110 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Reel, Cut Tape, MouseReel