595-LM358 Operational Amplifiers - Op Amps

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz 2- mV offset voltage 5,086In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 1.2 MHz 500 mV/us 300 uV 10 nA 36 V 3 V 20 mA 94 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LM358BA Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz 3- mV offset voltage 717In Stock
7,500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.2 MHz 500 mV/us 300 uV 50 nA 36 V 3 V 300 uA 40 mA 94 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LM358B Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier 5,371In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 700 kHz 300 mV/us 3 mV 100 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz 2- mV offset voltage 9,403In Stock
12,500Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.2 MHz 500 mV/us 3 mV 35 nA 36 V 3 V 300 uA 20 mA 94 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM358BA Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz o p erational amplifier 5,391In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1.5 V/us 3 mV 15 pA 5.5 V, +/- 2.75 V 2.7 V, +/- 1.35 V 90 uA 40 mA 92 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM358LV Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz o p erational amplifier 9,225In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1.5 V/us 3 mV 15 pA 5.5 V, +/- 2.75 V 2.7 V, +/- 1.35 V 90 uA 40 mA 92 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM358LV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 6,564In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz 3- mV offset voltage 2,547In Stock
6,000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1.2 MHz 500 mV/us 3 mV 35 nA 36 V 3 V 30 mA 94 dB SOT-23-8 SMD/SMT No Shutdown - 40 C + 85 C LM358B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp A 595-LM 358BIDR A 595-LM358 A 595-LM358BIDR 3,422In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz 3- mV offset voltage 21,596In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.2 MHz 500 mV/us 3 mV 50 nA 36 V 3 V 300 uA 20 mA 94 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LM358B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp A 595-LM 358AD A 595-LM358AD A 595-LM358AD 39,885In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 700 kHz 300 mV/us 3 mV 100 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz 2- mV offset voltage 3,857In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.2 MHz 500 mV/us 300 uV 10 nA 36 V 3 V 20 mA 94 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LM358BA Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 20,939In Stock
42,444Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp ALT 595-LM35 ALT 595-LM358P 2,680In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp 9,617In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 18,768In Stock
15,000Expected 04/05/2026
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier A 595-LM358A A 595-LM358APW 1,832In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 700 kHz 300 mV/us 3 mV 100 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz 2- mV offset voltage 1,404In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1.2 MHz 500 mV/us 2.5 mV 10 nA 36 V 3 V 20 mA 94 dB 40 nV/sqrt Hz SOT-23-THIN-8 SMD/SMT No Shutdown - 40 C + 85 C LM358BA Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier ALT 595-LM35 ALT 595-LM358AP 1,895In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 3 mV 100 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual 1,864In Stock
3,750Expected 02/03/2026
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 3 mV 100 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358A Tube
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz o p erational amplifier 2,699In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 1 MHz 1.5 V/us 3 mV 15 pA 5.5 V, +/- 2.75 V 2.7 V, +/- 1.35 V 90 uA 40 mA 92 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM358LV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz o p erational amplifier 4,787In Stock
6,000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1 MHz 1.5 V/us 3 mV 15 pA 5.5 V, +/- 2.75 V 2.7 V, +/- 1.35 V 90 uA 40 mA 63 dB 40 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C LM358LV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz 3- mV offset voltage 6,319In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 1.2 MHz 500 mV/us 3 mV 50 nA 36 V 3 V 300 uA 20 mA 94 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 85 C LM358B Reel, Cut Tape, MouseReel
Texas Instruments LM358LVIDRG4
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz o p erational amplifier Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel
Texas Instruments LM358BIDRG4
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz 3- mV offset voltage Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel