Sub-GHz Modules

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
EnOcean Sub-GHz Modules Window Contact Sensor Transmitter Module, 868 MHz

STM 320 868.3 MHz 6.4 dBm - 20 C + 60 C 43 mm x 16 mm x 6 mm
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX

AC4790 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 8Btn LngRange Hndhld TX 418MHz Snap Btns

DS 418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 418MHz

LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232 Starter Pack includes 2 units

CL4490 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Serial Transceiver w/power supply

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button MS Keyfob Transmitter 418MHz

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button MS Keyfob Transmitter 418MHz

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232 Mesh Ready Starter Pack includes 2 units

CL4790 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232/422/485 Starter Pack includes 2 units

CL4490 902 MHz to 928 MHz 1 W RS-232/422/485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232 Serial Transceiver w/power supply

CL4490 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX

AC4490 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
HUBER+SUHNER Sub-GHz Modules Transmitter, 40 GHz, Flange mount, 1 RF IN, 1 FO Out Factory Drop Ship
Min.: 1
Mult.: 1

RF-over-Fiber
EnOcean Sub-GHz Modules Window Contact Sensor Transmitter Module, 902 MHz

STM 320U 902.875 MHz - 20 C + 60 C 43 mm x 16 mm x 6 mm
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button MS Keyfob Transmitter 418MHz

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 315MHz

LR 315 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube
CCS Sub-GHz Modules RIGblaster Advantage
USB 48 V 48 V 1.25 in x 6.25 in x 4 in
CCS Sub-GHz Modules RIGblaster Blue
Ethernet 48 V 48 V 1.25 in x 6.25 in x 4 in
CCS Sub-GHz Modules TARGETuner
1.8 MHz to 54 MHz 800 W 13.75 V 13.75 V 4.64 in x 3 in x 1.313 in
Ezurio Sub-GHz Modules 5mW-1000mW W/ant con, (TI CC1010)

AC4490 900 MHz
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm LoRa/LoRaWAN Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX

AC4790 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 200mW W/MMCX ANTENNA CONNECTION RS485, (TI CC1010)

AC4790 900 MHz 200 mW 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range

AC4790 902 MHz to 928 MHz 1 W 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm Tray