BWLS Series RF Inductors - SMD

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 20,318In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 390 nH 5 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,745In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 7.8 uH 10 % 1.05 A 110 mOhms 1.05 A - 40 C + 105 C 7 2.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,967In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 200 nH 5 % 260 mA 950 mOhms 260 mA - 40 C + 105 C 9 1.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,900In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 1.5 uH 5 % 540 mA 1.06 Ohms 540 mA - 40 C + 105 C 17 270 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6,854In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 2.2 uH 5 % 500 mA 1.2 Ohms 500 mA - 40 C + 105 C 17 140 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,950In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 1.5 uH 10 % 1.2 A 650 mOhms 1.2 A - 40 C + 105 C 58 300 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 2.2 nH 10 % 1.6 A 90 mOhms 1.6 A - 40 C + 105 C 5 3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 200 uH 10 % 260 mA 950 mOhms 260 mA - 40 C + 105 C 9 1.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 5,810In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0402 (1005 metric) Unshielded 270 nH 10 % 360 mA 550 mOhms 360 mA - 40 C + 105 C 11 860 MHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,965In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 330 nH 10 % 1.2 A 460 mOhms 1.2 A - 40 C + 105 C 17 850 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6,605In Stock
20,000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 820 nH 5 % 750 mA 690 mOhms 750 mA - 40 C + 105 C 17 480 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,798In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 2.2 uH 10 % 650 mA 1.1 Ohms 650 mA - 40 C + 105 C 20 250 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,703In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 1.2 uH 5 % 1.2 A 500 mOhms 1.2 A - 40 C + 105 C 55 350 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,405In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 26 nH 5 % 750 mA 200 mOhms 750 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,970In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 28 nH 5 % 700 mA 200 mOhms 700 mA - 40 C + 105 C 7 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 28 uH 10 % 700 mA 200 mOhms 700 mA - 40 C + 105 C 7 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 76 nH 5 % 500 mA 300 mOhms 500 mA - 40 C + 105 C 7 2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,985In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 78 uH 10 % 500 mA 300 mOhms 500 mA - 40 C + 105 C 7 2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,935In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0402 (1005 metric) Unshielded 36 nH 5 % 1 A 92 mOhms 1 A - 40 C + 105 C 10 2.3 GHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,950In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0402 (1005 metric) Unshielded 78 nH 10 % 850 mA 190 mOhms 850 mA - 40 C + 105 C 10 1.6 GHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,887In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 150 nH 10 % 1.45 A 150 mOhms 1.45 A - 40 C + 105 C 17 1.35 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,973In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 4.7 uH 5 % 700 mA 1.35 Ohms 700 mA - 40 C + 105 C 37 130 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 17 uH 5 % 750 mA 130 mOhms 750 mA - 40 C + 105 C 7 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 56 uH 5 % 550 mA 260 mOhms 550 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,995In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 76 uH 10 % 500 mA 300 mOhms 500 mA - 40 C + 105 C 7 2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel