AISC-1008 Series RF Inductors - SMD

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 1.00 uH 0.370 A 1800.00 mOhm 5,356In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 1 uH 5 % 370 mA 1.8 Ohms - 40 C + 125 C 35 270 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 nH 1.000 A 140.00 mOhm 1,354In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 33 nH 5 % 1 A 140 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.260 A 4000.00 mOhm 1,430In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 2 % 260 mA 4 Ohms - 40 C + 125 C 20 50 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.91 uH 0.380 A 1680.00 mOhm 1,362In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 910 nH 2 % 380 mA 1.68 Ohms - 40 C + 125 C 35 295 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.39 uH 0.470 A 1120.00 mOhm 5,979In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 390 nH 2 % 470 mA 1.12 Ohms - 40 C + 125 C 50 480 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.27 uH 0.500 A 910.00 mOhm 851In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 270 nH 5 % 500 mA 910 mOhms - 40 C + 125 C 50 600 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 uH 0.260 A 3600.00 mOhm 2,195In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 3.9 uH 2 % 260 mA 3.6 Ohms - 40 C + 125 C 17 60 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 22.00 nH 1.000 A 120.00 mOhm 1,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 22 nH 2 % 1 A 120 mOhms - 40 C + 125 C 55 2.4 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 68.00 nH 1.000 A 210.00 mOhm 644In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 68 nH 2 % 1 A 210 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 82.00 nH 1.000 A 220.00 mOhm 720In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 82 nH 2 % 1 A 220 mOhms - 40 C + 125 C 60 800 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.39 uH 0.470 A 1120.00 mOhm 20In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 390 nH 5 % 470 mA 1.12 Ohms - 40 C + 125 C 50 480 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 2.20 uH 0.280 A 2800.00 mOhm 1,637In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 2.2 uH 5 % 280 mA 2.8 Ohms - 40 C + 125 C 28 100 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 3.30 uH 0.290 A 3400.00 mOhm 1,914In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 3.3 uH 5 % 290 mA 3.4 Ohms - 40 C + 125 C 22 70 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 uH 0.260 A 3600.00 mOhm 672In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 3.9 uH 5 % 260 mA 3.6 Ohms - 40 C + 125 C 17 60 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.60 uH 0.240 A 5700.00 mOhm 954In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 5.6 uH 5 % 240 mA 5.7 Ohms - 40 C + 125 C 20 40 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 6.80 uH 0.200 A 7700.00 mOhm 430In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 6.8 uH 5 % 200 mA 7.7 Ohms - 40 C + 125 C 20 40 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 1.000 A 160.00 mOhm 1,975In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 47 nH 5 % 1 A 160 mOhms - 40 C + 125 C 65 1.5 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 56.00 nH 1.000 A 180.00 mOhm 1,916In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 56 nH 5 % 1 A 180 mOhms - 40 C + 125 C 50 1.3 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 68.00 nH 1.000 A 210.00 mOhm 1,798In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 68 nH 5 % 1 A 210 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 82.00 nH 1.000 A 220.00 mOhm 1,817In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 82 nH 5 % 1 A 220 mOhms - 40 C + 125 C 60 800 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.12 uH 0.650 A 630.00 mOhm 1,862In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 120 nH 5 % 650 mA 630 mOhms - 40 C + 125 C 60 950 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.22 uH 0.500 A 800.00 mOhm 160In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 220 nH 5 % 500 mA 800 mOhms - 40 C + 125 C 50 630 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD 560 NH 5% 1,778In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 560 nH 5 % 400 mA 1.33 Ohms - 40 C + 125 C 50 390 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.75 uH 0.360 A 1540.00 mOhm 1,547In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 750 nH 5 % 360 mA 1.54 Ohms - 40 C + 125 C 45 360 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.82 uH 0.400 A 1610.00 mOhm 1,805In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 820 nH 5 % 400 mA 1.61 Ohms - 40 C + 125 C 45 330 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel