Power Transformers

 Power Transformers
Power transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many power transformer manufacturers including Bel, Bourns, Hammond, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 5,813
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Transformer, high volt, 38VA, primary 115VAC, HV secondary 300V C.T. @ 86ma. 24In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 300 VAC CT, 6.3 V 38 VA 86 mA Chassis Single Primary Winding Triple Secondary Winding 63.5 mm 55.62 mm 66.8 mm 200
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 24In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V 160 VA 6.66 A/3.33 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 56 VA 4.4 A/8.8 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 63In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 2 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade 8In Stock
Min.: 1
Mult.: 1

210 VAC, 230 VAC, 250 VAC 115 V 450 VA 3.9 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 110 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 90In Stock
Min.: 1
Mult.: 1

115 VAC 40 V CT/20 V 1.2 VA 30 mA/60 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 35.2VA, 16 C.T., 2.2A 83In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 35.2 VA 2.2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Bourns Power Transformers Flyback Transformer, 1W HVM ER9.5, Vout 14V 184In Stock
Min.: 1
Mult.: 1
Reel: 230

Transformers 1 W PCB Mount Single Primary Winding 10.3 mm 9.5 mm 13 mm
Bourns Power Transformers Gate Driver Transformer, 3W HVM ER9.5, Vout 15V 169In Stock
Min.: 1
Mult.: 1
Reel: 230

Gate Driver Transformer 12 V 4 V, 15 V 3 W 100 mA PCB Mount Single Primary Winding Dual Secondary Winding 9.5 mm 10.8 mm 6.9 mm
Bourns Power Transformers Flyback Transfomer, 8PIN, 4.0KVAC,-40C to +125C 138In Stock
Min.: 1
Mult.: 1
Reel: 180

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 14.5 mm 12 mm 14 mm
Vishay Power Transformers SG Xfmr 28V to 5V 100W PROD LVL 4In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 5 V 100 W Through Hole Triple Primary Winding Triple Secondary Winding 29.72 mm 22.86 mm 11.68 mm
Vishay Power Transformers SG Xfmr 28V to 12V 100W PROD LVL 4In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 12 V 100 W Through Hole Triple Primary Winding Triple Secondary Winding 26.99 mm 11.68 mm
Vishay Power Transformers SG Xfmr 28V to 5V 150W PROD LVL 4In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 5 V 150 W Through Hole Triple Primary Winding Triple Secondary Winding 29.72 mm 22.86 mm 16 mm
Vishay Power Transformers SG Xfmr 28V to 12V 150W PROD LVL 4In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 12 V 150 W Through Hole Triple Primary Winding Triple Secondary Winding 26.99 mm 16 mm
Hammond Manufacturing Power Transformers VOX AC15C1 120/240 VAC 50/60 Hz. 9In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC Chassis 290
Pulse Electronics PH9585.002NLT
Pulse Electronics Power Transformers 95uH 36-72V 3W 5.55:1 2% 748In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Flyback Transformers PH9585.xxxNLT
Hammond Manufacturing Power Transformers PLATE AND FILAMENT TX 1In Stock
5Expected 24/02/2026
Min.: 1
Mult.: 1
Transformer 115 V 200 V 15.3 VA Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 44.45 mm 50.67 mm
Hammond Manufacturing Power Transformers Fender Deluex*, 120V @ 50/60 Hz, 710Vct @ 115mA 6In Stock
Min.: 1
Mult.: 1

Transformers 290
Hammond Manufacturing Power Transformers Fender 120/210/220/230/240V @ 50/60 Hz, 710Vct/610Vct @ 300mA 6In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115/230V, 80VA, 16V C.T. @5.0A 2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 VAC CT 80 VA 5 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 60.2 mm 76.2 mm 185

Hammond Manufacturing Power Transformers JOHNSON VIKING 500 MODULATION 1In Stock
Min.: 1
Mult.: 1
Transformers 2.4 kV 2 kVDC 250 mA Chassis Mount Single Primary Winding Single Secondary Winding 5.313 in 5.25 in 6.375 in
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 6VA, 24V C.T. @ .25A 91In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 6 VA 250 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 162
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 36VA, 36V C.T. @ 1A 76In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 36 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 162