Staco Industrial Control Transformers

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco Industrial Control Transformers Single, 15A, Manual 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 0 V to 120 V/140 V 15 A Chassis Mount 220.7 mm 139.7 mm 142.9 mm
Staco Industrial Control Transformers Variable Transformer, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt

1.2 kVA, 1.4 kVA 120 V 0 V to 120/140 V 10 A Chassis Mount 141.6 mm 111.1 mm 105.6 mm

Staco Industrial Control Transformers Single, 2A, Manual 120Vin, 120V/132Vout

240 VA, 260 VA 120 V 0 V to 120 V/132 V 2 A Chassis Mount 83.3 mm 74.6 mm 47.6 mm
Staco Industrial Control Transformers Single, 2.5A, Manual 120Vin, 120V/132Vout

300 VA, 330 VA 120 V 0 V to 120 V/132 V 2.5 A Chassis Mount 83.3 mm 74.6 mm 54 mm
Staco Industrial Control Transformers Brush Kit for 1510 Coils
Staco Industrial Control Transformers Single, 28A, Manual 120V/240Vin, 280Vout

3.4 kVA, 6.7 kVA, 7.8 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 28 A Chassis Mount 455.6 mm 358.8 mm 228.6 mm
Staco Industrial Control Transformers Single, 5A, Manual 0-240Vin, 0-240Vout

1.2 kVA 240 V 0 V to 240 V 5 A Chassis Mount 160.4 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 15A, Manual 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 0 V to 120 V/140 V 15 A Chassis Mount 6.8 in 6.1 in 4.3 in
Staco Industrial Control Transformers Single, 9.5A, Manual 120V/240Vin, 280Vout

1.14 kVA, 2.28 kVA, 2.66 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 9.5 A Chassis Mount 173.1 mm 155.6 mm 117.3 mm
Staco Industrial Control Transformers Single, 1.75A 120Vin, 120V/132Vout

210 VA, 230 VA 120 V 0 V to 120 V/132 V 1.75 A Chassis Mount 83.3 mm 74.6 mm 47.6 mm
Staco Industrial Control Transformers Single, 2.5A, Manual 240Vin, 240V/264Vout

520 VA, 570 VA, 600 VA, 660 VA 120 V, 240 V 0 V to 120 V/132 V, 0 V to 240 V/264 V 2.5 A Chassis Mount 131 mm 98.4 mm 98.4 mm
Staco Industrial Control Transformers Single, 25A, Manual 0-120Vin/140Vout

3 kVA, 3.5 kVA 120 V 0 V to 120 V 25 A Chassis Mount 211.1 mm 193.5 mm 111.1 mm
Staco Industrial Control Transformers Single, 10A, Manual 240V/480Vin, 560Vout

1.2 kVA, 2.4 kVA, 2.8 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 10 A Chassis Mount 8.3 in 7.6 in 4.4 in
Staco Industrial Control Transformers Single, 3A, Manual 120Vin, 120V/132Vout

360 VA, 400 VA 120 V 0 V to 120 V/132 V 3 A Chassis Mount 83.3 mm 74.4 mm 60.4 mm
Staco Industrial Control Transformers Variable Transformer, Single Phase, 10Ao, 0-140Vo, 1.4kVA, Plug and Cord, Cased, Bench

1.4 kVA 120 V 0 V to 140 V 10 A Chassis Mount 176.8 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Variable Transformer, Single Phase, 5Ao, 0-140Vo, 0.7kVA, Plug and Cord, Cased, Bench

700 VA 120 V 0 V to 140 V 5 A Chassis Mount 154 mm 134.9 mm 104.2 mm
Staco Industrial Control Transformers Single, 5A, Manual 0-120Vin/140Vout

600 VA, 700 VA 120 V 0 V to 120 V/140 V 5 A Chassis Mount 111.1 mm 107.2 mm 95.3 mm
Staco Industrial Control Transformers 3-Phase, WYE, 35A 240/480Vin, 480/560V

14.5 kVA, 29.1 kVA, 33.9 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 35 A Chassis Mount 587.4 mm 403.2 mm 352.4 mm
Staco Industrial Control Transformers Brush Kit for 1220 1220B, J201, J201B

Staco Industrial Control Transformers 3-Phase, WYE, 10A 0-240Vin, 0-280Vout

4.16 kVA, 4.85 kVA 240 V 0 V to 240 V/280 V 10 A Chassis Mount 370.7 mm 155.9 mm 152.4 mm
Staco Industrial Control Transformers Single, 10A, Manual 0-120Vin/140Vout

1.2 kVA, 1.4 kVA 120 V 0 V to 120/140 V 10 A Chassis Mount 160.4 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 10A

2.08 kVA, 2.42 kVA, 2.4 kVA, 2.8 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 10 A Chassis Mount 283.3 mm 174.7 mm 152.4 mm
Staco Industrial Control Transformers 3-Phase, WYE, 10A 0-240Vin, 0-240Vout

4.16 kVA, 4.85 kVA 240 V 0 V to 240 V/280 V 10 A Chassis Mount 406.3 mm 95.3 mm 152.4 mm
Staco Industrial Control Transformers Variable Transformer, Single Phase, 3.5Ao, 0-240Vo, 0.84kVA, Open, Panel Mt

420 VA, 840 VA, 980 VA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 3.5 A Chassis Mount 141.6 mm 111.1 mm 105.6 mm
Staco Industrial Control Transformers Single, 3.5A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 3.5 A Chassis Mount 247.7 mm 155.9 mm 152.4 mm