Supercapacitors

 Supercapacitors
Supercapacitors & Ultracapacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Cornell Dubilier, Eaton, Elna, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. Please view our selection of supercapacitors and ultracapacitors below.
Results: 1,350
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 7.5V THT 15In Stock
Min.: 1
Mult.: 1

220000 uF 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 1.35 Ohms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S07R5S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 149In Stock
Min.: 1
Mult.: 1

7.5 F 5 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 32 mm 25 mm 1000 Hour 55 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 55In Stock
448Expected 25/08/2026
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 900 mOhms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S05R5S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm 993In Stock
Min.: 1
Mult.: 1
: 500

680000 uF 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm KW Reel, Cut Tape
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 1F Tol -10%/+30% 27x27x9mm 195In Stock
Min.: 1
Mult.: 1

1 F 9 VDC Wire 27 mm 27 mm 1000 Hour 455 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 9 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind 15,456In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial 340In Stock
Min.: 1
Mult.: 1

330000 uF 8.1 VDC Radial 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm 922In Stock
1,000Expected 05/10/2026
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm 429In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 7.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm 80In Stock
Min.: 1
Mult.: 1

200 F 2.7 VDC Radial 35 mm (1.378 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,vert 994In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.3 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,vert 1,274In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.3 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical 2,953In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 20.5 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Horiz 1,848In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 8.1 mm KR Reel, Cut Tape
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 23.3F Tol -10%/+30% 57x57x19.5mm 52In Stock
Min.: 1
Mult.: 1

23.3 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 122 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 3.3F Tol -10%/+30% 33x30x11mm 181In Stock
Min.: 1
Mult.: 1

3.3 F 9 VDC Wire 33 mm 11 mm 1000 Hour 546 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.5F Tol -10%/+30% 52x27x9mm 190In Stock
Min.: 1
Mult.: 1

500000 uF 18 VDC Wire 52 mm 9 mm 1000 Hour 909 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 27,687In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm 595In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 15 mm 1000 Hour 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 11.6F Tol -10%/+30% 112x57x19.5mm 42In Stock
Min.: 1
Mult.: 1

11.6 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 243 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ 40,298In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al 226In Stock
Min.: 1
Mult.: 1

600000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 2.7V 12 5x30 855In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 12.5 mm (0.492 in) 30 mm 1000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 300In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 25 mm 1000 Hour, 500000 Cycle 33 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
KEMET Supercapacitors / Ultracapacitors 12V 1F -20/80% LS=10.16mm 50In Stock
Min.: 1
Mult.: 1

1 F 12 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 38 mm 1000 Hour 7.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk