Supercapacitors

 Supercapacitors
Supercapacitors & Ultracapacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Cornell Dubilier, Eaton, Elna, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. Please view our selection of supercapacitors and ultracapacitors below.
Results: 1,386
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 46In Stock
360Expected 08/12/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 16 mm 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1.4F -20/80% LS=7.62mm 94In Stock
Min.: 1
Mult.: 1

1.4 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 19 mm 1000 Hour 45 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm 595In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 15 mm 1000 Hour 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=10.16mm 150In Stock
Min.: 1
Mult.: 1

2.2 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 22 mm 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 649In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 15 mm 1000 Hour 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm 273In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 9.5 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm 803In Stock
2,000Expected 08/03/2027
Min.: 1
Mult.: 1

10000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5 mm 1000 Hour 300 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 857In Stock
1,600Expected 17/12/2026
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 12 mm (0.472 in) 5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 5.5V THT 27In Stock
240Expected 22/07/2026
Min.: 1
Mult.: 1

5 F 5.5 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 160 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 27 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 220F 3V 10In Stock
360Expected 03/06/2026
Min.: 1
Mult.: 1

220 F 3 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 50000 Cycle 8.4 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 33In Stock
1,060Expected 01/06/2026
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 50000 Cycle 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 50F 2.7V 5In Stock
1,080Expected 28/07/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 50000 Cycle 24 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V TH 79In Stock
28,000On Order
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 364In Stock
1,080Expected 22/06/2026
Min.: 1
Mult.: 1

500000 uF 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V 20In Stock
15,000On Order
Min.: 1
Mult.: 1
: 1,500

1 F 2.7 VDC Radial 6.3 mm (0.248 in) 12 mm 50000 Cycle 300 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V 271In Stock
6,000Expected 03/06/2026
Min.: 1
Mult.: 1
: 1,000

2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 50000 Cycle 180 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40 60In Stock
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40mm 85C 2000h 20In Stock
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 3F, wire lead ESHSR-0003C0-002R7 7,771In Stock
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 19.5 mm HC AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 5F wire lead 3,992In Stock
8,000Expected 10/06/2026
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1500 Hour, 1000000 Cycle 35 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 20.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 10F bent lead 1,483In Stock
Min.: 1
Mult.: 1
10 F 2.7 VDC Axial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 25 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 5V, 1.5F EMHSR-0001C5-005R0 4,140In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 8.6 mm (0.339 in) 17.5 mm 9.5 mm 1500 Hour, 500000 Cycle 109 mOhms - 10 %, + 20 % Vertical Supercapacitor Modules - 40 C + 65 C 23 mm BMOD
Maxwell Technologies Supercapacitors / Ultracapacitors 16V 58F PLASTIC MOLDED CASE 96In Stock
150On Order
Min.: 1
Mult.: 1

58 F 16 VDC Screw 226.5 mm 49.5 mm 1500 Hour 22 mOhms 20 % Vertical Supercapacitor Modules - 40 C + 65 C 76.5 mm BMOD Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 571In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Radial 18 mm (0.709 in) 60 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 1.5F 8X22mm Radia l 816In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 16 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCM Bulk