Supercapacitors

 Supercapacitors
Supercapacitors & Ultracapacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Cornell Dubilier, Eaton, Elna, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. Please view our selection of supercapacitors and ultracapacitors below.
Results: 1,387
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 3.9V 30% 121In Stock
Min.: 1
Mult.: 1

1.5 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 22 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 3.9V 30% 72In Stock
Min.: 1
Mult.: 1

2.5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 23 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.0F 3.9V 30% 61In Stock
Min.: 1
Mult.: 1

3 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 3.9V 30% 119In Stock
Min.: 1
Mult.: 1

470000 uF 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 14.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.9V 30% 196In Stock
Min.: 1
Mult.: 1

5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 3.9V 30% 149In Stock
Min.: 1
Mult.: 1

1.5 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 3.9V 30% 102In Stock
Min.: 1
Mult.: 1

2.5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 3.9V 30% 55In Stock
Min.: 1
Mult.: 1

3 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 3.9V 30% 358In Stock
Min.: 1
Mult.: 1

470000 uF 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 14.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.9V 30% 182In Stock
Min.: 1
Mult.: 1

5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES VERT 83In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 70 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 32.5 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES VERT 87In Stock
100Expected 03/06/2026
Min.: 1
Mult.: 1

470000 uF 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 400 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 14.5 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 6V 20% 190In Stock
Min.: 1
Mult.: 1

5 F 6 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour, 500000 Cycle 72 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6V 20% 84In Stock
100Expected 05/11/2026
Min.: 1
Mult.: 1

3 F 6 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 6V 20% 159In Stock
100Expected 04/06/2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour, 500000 Cycle 72 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6.0F 3V 30% 1,108In Stock
Min.: 1
Mult.: 1

6 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22.3 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 34F 170In Stock
Min.: 1
Mult.: 1

34 F 3 VDC Radial 5 mm (0.197 in) 12.9 mm (0.508 in) 49 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 25F, 18 mohm, AECQ 124In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16.5 mm (0.65 in) 28.4 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TVA AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 35F, 15 mohm, AECQ 8In Stock
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16.5 mm (0.65 in) 38 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TVA AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 60F, 13 mohm, AECQ 190In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18.5 mm (0.728 in) 42 mm 1000 Hour 13 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TVA AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 100F, 11 mohm, AECQ 31In Stock
90Expected 09/11/2026
Min.: 1
Mult.: 1

100 F 3 VDC Radial 7.5 mm (0.295 in) 18.5 mm (0.728 in) 60.5 mm 1000 Hour 11 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TVA AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 400F 2.5V 15In Stock
Min.: 1
Mult.: 1

400 F 2.5 VDC Snap In 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 4.5 Ohms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP. 600F 2.5V 7In Stock
Min.: 1
Mult.: 1

600 F 2.5 VDC Snap In 35 mm (1.378 in) 87.5 mm 1500 Hour, 500000 Cycle 3.7 mOhms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.7V 56In Stock
Min.: 1
Mult.: 1

300 F 2.7 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 6 Ohms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP. 600F 2.7V 6In Stock
Min.: 1
Mult.: 1

600 F 2.7 VDC Snap In 35 mm (1.378 in) 87.5 mm 1500 Hour, 500000 Cycle 2.6 mOhms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk