LDO Voltage Regulators

Results: 31,276
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators Mil Enh Cap-Free NMO S 400-mA LDO Reg 4,256In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 400 mA 1 Output Positive 1.7 V 5.5 V Fixed - 55 C + 125 C 75 mV TPS73633 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Mil Enh Ultra Lo Noi se Hi PSRR 200mA A A 595-TPS79301DBVRG4Q1 10,831In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 200 mA 1 Output Positive 220 uA 2.7 V 5.5 V Adjustable - 40 C + 125 C 112 mV TPS79301 Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators Point Reg SGL output 200mA 15V 3.3Vout 173,130In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-25-5 3.3 V 200 mA 1 Output Positive 550 uA 4.3 V 15 V 70 dB Fixed - 40 C + 85 C 130 mV TAR5SB Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators CMOS Liner Volt Reg with Enable, 1A 70,284In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-8 800 mV to 5 V 1 A 1 Output Positive 60 uA 2.2 V 5.5 V 27 dB Adjustable - 40 C + 125 C 200 mV AEC-Q100 NCV59800 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 500 MA LDO ULTRA-LOW 91,440In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WDFN-6 Adjustable 500 mA 1 Output Positive 13 uA 2.5 V 5.5 V 56 dB Adjustable - 40 C + 125 C 230 mV AEC-Q100 NCV8705 Reel, Cut Tape, MouseReel
Semtech LDO Voltage Regulators VLI/VLDO 3A REG W/ENABLE 95,059In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Adjustable 3 A 1 Output Positive 10 uA 1.45 V 5.5 V Adjustable - 40 C + 105 C 500 mV SC42 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard SOT89 T&R 2.5K 3,659In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-89-3 3.3 V 150 mA 1 Output Positive 2 uA 5 V 60 V 70 dB Fixed - 40 C + 125 C 1.1 V AP7387Q Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators REGULATORS 9,889In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT HTSOP-J8 3.3 V 200 mA 1 Output Positive 40 uA 3.9 V 42 V 65 dB Fixed - 40 C + 150 C 200 mV Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 800mA LDO, Vout=0.9V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 9,930In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-5 900 mV 800 mA 1 Output 20 uA 1.07 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators 200mA 3.3V Output, Ultra Low Iq, High-Accuracy LDO Regulator 4,638In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT HTSOP-J8 3.3 V 200 mA 1 Output Positive 40 uA 3.9 V 42 V 65 dB Fixed - 40 C + 150 C 200 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 200mA 5V Output, Ultra Low Iq, High-Accuracy LDO Regulator 7,134In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT HTSOP-J8 5 V 200 mA 1 Output Positive 40 uA 5.5 V 42 V 65 dB Fixed - 40 C + 150 C 160 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 1.8V CMOS LDO Regulators for Automotive 5,249In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-5 1.8 V 300 mA 1 Output Positive 1.7 V 6 V 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LDO REGULATOR 150 MA 38 V LOW NOISE 2,628In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT MSOP-8 5 V 150 mA 1 Output Positive 48 uA 2.7 V 38 V 48 dB Fixed - 40 C + 125 C 230 mV NCP731 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 200mA nanopower-IQ ( 25 nA) low-dropout 5,959In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT X2SON-4 200 mA 1 Output 25 nA 1.5 V 6 V 5 dB Fixed - 40 C + 125 C TPS7A02 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators OUTPUT SUPERVISORY IC 3,522In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-5 5 V 50 mA 1 Output Positive 6 uA 5.6 V 45 V 60 dB Fixed - 40 C + 125 C 350 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 3.0V CMOS LDO Regulators for Automotive 5,705In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-5 3 V 300 mA 1 Output Positive 1.7 V 6 V 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 3.3V CMOS LDO Regulators for Automotive 5,147In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-5 3.3 V 300 mA 1 Output Positive 1.7 V 6 V 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LDO REGULATOR 150 MA 38 V LOW NOISE 2,811In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT MSOP-8 1.2 V to 35 V 150 mA 1 Output Positive 48 uA 2.7 V 38 V 48 dB Adjustable - 40 C + 125 C 230 mV NCP731 Reel, Cut Tape

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 895,945In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-4 3.3 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 8,154In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 40V, 2.1A L Drop Adj Lin Reg w/ Mon ing 2,316In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-7 400 mV to 32 V 2.1 A 1 Output Positive 1 uA 1.4 V 40 V 80 dB Adjustable - 40 C + 125 C 330 mV LT3086 Tube
Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard SOT25 T&R 3K 160,929In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-25-5 3.3 V 150 mA 1 Output Positive 3.5 V 30 V Fixed - 40 C + 125 C 1.05 V AP7383 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG ADJ, TSOP5 121,655In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOP-5 1.2 V to 24 V 150 mA 1 Output Positive 1 uA 2.7 V 38 V Adjustable - 40 C + 125 C 290 mV NCV8730 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250-mA 16-V low-dr o pout voltage regula A 926-LP2992AILD33NOPB 6,381In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT WSON-6 3.3 V 250 mA 1 Output Positive 1 uA 2.2 V 16 V 45 dB Fixed - 40 C + 125 C 450 mV LP2992 Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 800mA LDO, Vout=1.15V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 9,987In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-5 1.15 V 800 mA 1 Output 20 uA 13.2 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel, Cut Tape