Vicor DC/DC Converters - Through Hole

Results: 7,661
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole 500W 270Vin 28Vout 4623 Package 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 28 V 17.86 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole C 183624 12v 12.5A 91In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 18 V 36 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 24C
Vicor DC/DC Converters - Through Hole E 250425375 48V12.5A 76In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 375 V 250 V 425 V 48 V 12.5 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial 375A
Vicor DC/DC Converters - Through Hole 4623 DCM 270Vin 28V 500W 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 28 V 17.86 A 4.242 kV 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.26 mm (0.286 in) Industrial DCM4623xD2K31E0
Vicor DC/DC Converters - Through Hole T 9/36/28 12v/ 8.33A 88In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 28 V 9 V 36 V 12 V 8.33 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 28C
Vicor DC/DC Converters - Through Hole 4623 DCM 500W 270Vin 48V 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 48 V 10.42 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 384Vin 24Vout 62.5A Analog 267In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 384 V 260 V 410 V 24 V 62.5 A 4.242 kV 61 mm (2.402 in) 25.14 mm (0.99 in) 7.21 mm (0.284 in) Industrial BCM6123xD1E2663yzz
Vicor DC/DC Converters - Through Hole 3623 DCM 30Vin 24V 160W 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 30 V 9 V 50 V 24 V 6.7 A 2.25 kV 38.7 mm (1.524 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM3623x50T26A6
Vicor DC/DC Converters - Through Hole T 183624 48v 8.33A 4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 24 V 18 V 36 V 48 V 8.33 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial 24A
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 24 Grade - T
70In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 50 Vin 28 Vout 5 Grade - T
85In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 28 V 9 V 36 V 5 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 28C
Vicor DC/DC Converters - Through Hole H 36/75/48 5v/ 80A
19In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 48 V 36 V 75 V 5 V 80 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial V48A
Vicor DC/DC Converters - Through Hole 100PC .325 F-F STANDOFF 203In Stock
Min.: 1
Mult.: 1
Isolated 2.4 mm (0.094 in)
Vicor DC/DC Converters - Through Hole VDCM 3414 28V 28V/320W C LA 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 28 V 11.43 A 1.5 kV 85.9 mm (3.382 in) 35.5 mm (1.398 in) 9.4 mm (0.37 in) Industrial DCM3414x50M31C2
Vicor DC/DC Converters - Through Hole C 250425375 5v 40A 12In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 375 V 250 V 425 V 5 V 40 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial 375B
Vicor DC/DC Converters - Through Hole E 250425375 24V3.13A
72In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 375 V 250 V 425 V 24 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 375C
Vicor DC/DC Converters - Through Hole E2504253753.3V15.2A
61In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 375 V 250 V 425 V 3.3 V 15.15 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 375C
Vicor DC/DC Converters - Through Hole VI-24F-EU 72V/72V 200W
64In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 72 V 55 V 100 V 72 V 3 kV 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial VI-200
Vicor DC/DC Converters - Through Hole 12V/48V 25W MINIMOD
50In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 25 W 12 V 10 V 20 V 48 V 5 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial VI-J00/VE-J00
Vicor DC/DC Converters - Through Hole VE-26L-IU 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 300 V 200 V 400 V 28 V 40 A 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial VE-200
Vicor DC/DC Converters - Through Hole Micro Family Vin-375 Vout-24, Power-150
187On Order
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 375 V 250 V 425 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 375C
Vicor DC/DC Converters - Through Hole 80W 9-75Vin 28Vout Isolated
50On Order
Min.: 1
Mult.: 1

Isolated 1 Output 80 W 42 V 9 V 75 V 28 V 2.9 A 2.25 kV 38.7 mm (1.524 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM3623
Vicor DC/DC Converters - Through Hole 180W 28Vin 5Vout 3623 Package 9In Stock
50Expected 23/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 180 W 28 V 16 V 50 V 5 V 36 A 2.25 kV 3623 38.7 mm (1.524 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM3623
Vicor DC/DC Converters - Through Hole 380Vin 47.5Vout 25.7A Digital 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 384 V 260 V 410 V 47.5 V 25.7 A 4.242 kV 63.3 mm (2.492 in) 22.8 mm (0.898 in) 7.26 mm (0.286 in) Industrial BCM6123xD1E5135yzz
Vicor DC/DC Converters - Through Hole 500W 270Vin 15Vout 4623 Package 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 15 V 33.4 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623