Cosel MG Series DC/DC Converters - Through Hole

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 30W 4.5-13Vin 12V 2.5A PCB mnt 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 5 V 4.5 V 13 V 12 V 2.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 33W 9-36Vin 3.3V 10A PCB mnt 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 33 W 24 V 9 V 36 V 3.3 V 10 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 40W 18-76Vin 5V 8A PCB mnt 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 76 V 5 V 8 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 40W 9-36Vin 5V 8A PCB mnt
22Expected 26/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 5 V 8 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 40.8W 18-76Vin 12V 3.4A PCB mnt
15Expected 11/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40.8 W 48 V 18 V 76 V 12 V 3.4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 4.5-13Vin 15V 2A PCB mnt Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 5 V 4.5 V 13 V 15 V 2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 40.5W 9-36Vin 15V 2.7A PCB mnt Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40.5 W 24 V 9 V 36 V 15 V 2.7 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 40.5W 18-76Vin 15V 2.7A PCB mnt Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40.5 W 48 V 18 V 76 V 15 V 2.7 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 33W 18-76Vin 3.3V 10A PCB mnt Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 33 W 48 V 18 V 76 V 3.3 V 10 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG