MGFS400515

Cosel
436-MGFS400515
MGFS400515

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 4.5-13Vin 15V 2A PCB mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£46.68 £46.68
£44.65 £223.25
£43.89 £438.90
£43.00 £1,075.00
£42.33 £2,116.50
£41.69 £4,169.00
£41.68 £10,420.00
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
5 V
4.5 V
13 V
15 V
2 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
MG
Brand: Cosel
Input Voltage: 4.5 V to 13 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

MGS DC-DC Converters

Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.

MGFS40 PCB Mount-Type DC-DC Converters

Cosel MGFS40 PCB Mount-Type DC-DC Converters are 40W DC-DC converters with a 6-sided shield. These converters feature built-in overcurrent protection circuits and built-in remote ON/OFF. Cosel MGFS40 converters offer output voltage adjustability by an external variable resistor and high efficiency by synchronized rectification circuit. These converters come in an industry-standard 1" x 1" package and provide high reliability.