DC/DC Converters - SMD

Results: 15,588
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - SMD 10.5W,+/-15V or +30V 0.35A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 4.5 VDC 9 VDC 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 36 VDC 76 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 6W +/-12V or +24V 0.25A, SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 VDC 9 VDC 12 V 250 mA - 12 V - 250 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 6W +/-15V or +30V 0.2A, SMD Type 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 VDC 9 VDC 15 V 200 mA - 15 V - 200 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 6W,+/-12V or +24V 0.25A SMD Type 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 VDC 36 VDC 12 V 250 mA - 12 V - 250 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 67In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 81In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 80In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 157In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 34 mA - 15 VDC - 34 mA 2 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 155In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 5Vout 200mA UnReg 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial DC/DC
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 24Vout 83mA 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 24 V 83 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 4.5 VDC 9 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 9 VDC 18 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 10.5W +/-15V or +30V 0.35A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 9 VDC 18 VDC 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 6W +/-12V or +24V 0.25A,SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 VDC 18 VDC 12 V 250 mA - 12 V - 250 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 97In Stock
80Expected 08/05/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 160In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 114In Stock
360On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 149In Stock
160On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 278In Stock
80Expected 05/05/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 12Vout 84mA UnReg 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial DC/DC
RECOM Power DC/DC Converters - SMD 2W 9-18Vin +/-15Vout +/-67mA 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 9 V 18 V 15 V 67 mA - 15 V - 67 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 4W 4.5-12Vin +/-12Vout +/-146mA 8In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 4.5 V 12 V 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 18-36Vin 24Vout 146mA 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 18 V 36 V 24 V 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A