NME Series DC/DC Converters - Through Hole

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-24V SIP SINGLE DC/DC 265In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 24 V 42 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE DC/DC 711In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-5V DIP SINGLE DC/DC 34In Stock
2,940On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 4.5-5.5VIN 5VOUT 1W 5In Stock
35Expected 17/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 4.5V TO 5.5V IN 5V OUT 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-9V SIP SINGLE DC/DC 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-15V SIP SINGLE DC/DC 19In Stock
315On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-5V DIP SINGLE DC/DC 9In Stock
35Expected 04/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-5V SIP SINGLE DC/DC 77In Stock
280Expected 27/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-12V DIP SINGLE DC/DC 6In Stock
1,505On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 83 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-5V SIP 7In Stock
1,330On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-5V DIP SINGLE DC/DC 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-5V SIP SINGLE DC/DC 62In Stock
105Expected 08/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-15V SIP SINGLE DC/DC 35In Stock
70Expected 15/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-12V DIP SINGLE DC/DC
350On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-12V SIP SINGLE DC/DC
236On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-12V SIP SINGLE DC/DC
1,479On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 83 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-15V SIP SINGLE DC/DC
280On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-12V SIP SINGLE DC/DC
140Expected 03/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 83 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 24-15V DIP Single
35Expected 27/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial NME