IA Series DC/DC Converters - Through Hole

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 430In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 24 V 21 mA - 24 V 21 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 240In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 24 V 21 mA - 24 V 21 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 179In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 9 V 55 mA - 9 V 55 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 48 V 43.2 V 52.8 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 48 V 43.2 V 52.8 V 5 V 100 mA - 5 V 100 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 48 V 43.2 V 52.8 V 15 V 33 mA - 15 V 33 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 244In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 100 mA - 5 V 100 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 2 O/P, 1W 119In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 118In Stock
180On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 2 O/P, 1W 253In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 55 mA - 9 V 55 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-12V 89In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 122In Stock
180Expected 22/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-15V 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 24 V 21 mA - 24 V 21 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 205In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 24 V 21 mA - 24 V 21 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 123In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 56In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 55 mA - 9 V 55 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-12V 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 99In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-15V 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 304In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 24 V 21 mA - 24 V 21 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 60In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial IA