EC4DAW Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole 6W 9-36Vin 3.3Vout 1.5A 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 3.3 V 1.5 A 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 18-74Vin 12Vout 500mA 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 74 VDC 12 V 500 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 18-74Vin +/-15Vout 200mA 43In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 VDC 18 VDC 74 VDC 15 V 200 mA - 15 VDC 200 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 18-74Vin 5Vout 1.2A 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 74 VDC 5 V 1.2 A 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 9-36Vin +/-15Vout 200mA 36In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 VDC 9 VDC 36 VDC 15 V 200 mA - 15 VDC 200 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 9-36Vin 5Vout 1.2A 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 5 V 1.2 A 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 18-74Vin 15Vout 400mA 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 74 VDC 15 V 400 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 9-36Vin +/-12Vout 250mA 45In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 VDC 9 VDC 36 VDC 12 V 250 mA - 12 VDC 250 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 18-74Vin +/-12Vout 250mA 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 VDC 18 VDC 74 VDC 12 V 250 mA - 12 VDC 250 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 18-74Vin 3.3Vout 1.5A 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 74 VDC 3.3 V 1.5 A 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 9-36Vin 12Vout 500mA 37In Stock
14On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 12 V 500 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 9-36Vin 15Vout 400mA
58On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 15 V 400 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW