XCL241 DC/DC Converters - SMD

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.5 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.9 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.75 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 3.45 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.1 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.2 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.05 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 3.1 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 3.5 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.55 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.95 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.4 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.7 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.65 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.75 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.6 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.7 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.3 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.5 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.9 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.05 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.45 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 3 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.3 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial