DC/DC Converters - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - SMD 10W 4.5-9Vin 5Vout 2A SMD 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 4.5 V 9 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.8W 4.5-9Vin 12Vout 0.9A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 4.5 V 9 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.5W 4.5-9Vin 15Vout 0.7A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 4.5 V 9 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10W 9-18Vin 5Vout 2A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 18 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 8.58W 9-18Vin 3.3Vout 2.6A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 9 V 18 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10W 18-36Vin 5Vout 2A SMD 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.5W 18-36Vin 15Vout 0.7A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 18 V 36 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 8.58W 4.5-9Vin 3.3Vout 2.6A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 4.5 V 9 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.5W 9-18Vin 15Vout 0.7A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 9 V 18 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.5W 36-76Vin 15Vout 0.7A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 36 V 76 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.8W 18-36Vin 12Vout 0.9A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 18 V 36 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 8.58W 18-36Vin 3.3Vout 2.6A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 18 V 36 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 8.58W 36-76Vin 3.3Vout 2.6A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 36 V 76 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.8W 9-18Vin 12Vout 0.9A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 9 V 18 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10W 36-76Vin 5Vout 2A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 76 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.8W 36-76Vin 12Vout 0.9A SMD 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 36 V 76 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS